Datasheets
1N4148WFL-G3-08 by: Vishay Intertechnologies

Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GREEN PACKAGE-2

Part Details for 1N4148WFL-G3-08 by Vishay Intertechnologies

Overview of 1N4148WFL-G3-08 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 1N4148WFL-G3-08

1N4148WFL-G3-08 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1N4148WFL-G3-08 Part Data Attributes

1N4148WFL-G3-08 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
1N4148WFL-G3-08 Vishay Intertechnologies Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GREEN PACKAGE-2
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description GREEN PACKAGE-2
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.70
Samacsys Manufacturer Vishay

Alternate Parts for 1N4148WFL-G3-08

This table gives cross-reference parts and alternative options found for 1N4148WFL-G3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148WFL-G3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N4148WF Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 Lite-On Semiconductor Corporation 1N4148WFL-G3-08 vs 1N4148WF
1N4148WT Rectifier Diode, 1 Element, 0.125A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diotec Semiconductor AG 1N4148WFL-G3-08 vs 1N4148WT
1N4148W-GRBG Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor 1N4148WFL-G3-08 vs 1N4148W-GRBG
JANTXV1N4148UR-1 Rectifier Diode, 1 Element, 0.125A, Silicon, DO-213AA, MELF-2 VPT Components 1N4148WFL-G3-08 vs JANTXV1N4148UR-1
LL4148-13-F Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MINIMELF-2 Diodes Incorporated 1N4148WFL-G3-08 vs LL4148-13-F
1N4148WRP Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, Taiwan Semiconductor 1N4148WFL-G3-08 vs 1N4148WRP
1N4148W-GRB 0.15A, 100V, SILICON, SIGNAL DIODE, Taiwan Semiconductor 1N4148WFL-G3-08 vs 1N4148W-GRB
1N4148UR-1 Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-213AA, MELF-2 VPT Components 1N4148WFL-G3-08 vs 1N4148UR-1
Part Number Description Manufacturer Compare
1N4148W Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2 Micro Commercial Components 1N4148WFL-G3-08 vs 1N4148W
933930220135 Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon Nexperia 1N4148WFL-G3-08 vs 933930220135
PMLL4148L Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon Nexperia 1N4148WFL-G3-08 vs PMLL4148L
1N4148WHE3-TP Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, Micro Commercial Components 1N4148WFL-G3-08 vs 1N4148WHE3-TP
LL4148-M-08 Rectifier Diode, 1 Phase, 1 Element, 0.3A, 100V V(RRM), Silicon, SOD-80, MELF-2 Vishay Intertechnologies 1N4148WFL-G3-08 vs LL4148-M-08
CDLL4148E3 Rectifier Diode, 1 Element, 0.2A, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 Microsemi Corporation 1N4148WFL-G3-08 vs CDLL4148E3
PMLL4148L,115 PMLL4148L; PMLL4448 - High-speed switching diodes@en-us MELF 2-Pin Nexperia 1N4148WFL-G3-08 vs PMLL4148L,115
JANTX1N4148UR-1 Rectifier Diode, 1 Element, 0.2A, Silicon, Microsemi Corporation 1N4148WFL-G3-08 vs JANTX1N4148UR-1
FDLL4148_D87Z High Conductance Fast Diode, SOD-80 2L, 20000-TAPE REEL onsemi 1N4148WFL-G3-08 vs FDLL4148_D87Z
1N4148W Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, Yangzhou Yangjie Electronics Co Ltd 1N4148WFL-G3-08 vs 1N4148W

1N4148WFL-G3-08 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4148WFL-G3-08 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4148WFL-G3-08 by Vishay Intertechnologies

  • Please alert me when 1N4148WFL-G3-08 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1N4148WFL-G3-08 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4148WFL-G3-08 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1N4148WFL-G3-08 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4148WFL-G3-08.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4148WFL-G3-08 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: