-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06AC6721
|
Newark | Diode, Small Sig, Single, 100V, Sod-323, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):150Ma, Forward Voltage Vf Max:1.2V, Reverse Recovery Time Trr Max:4Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Vishay 1N4148WS-E3-08 Min Qty: 15000 Package Multiple: 1 Date Code: 1 Container: Reel | 48000 |
|
$0.0260 / $0.0300 | Buy Now |
DISTI #
35K9699
|
Newark | Switching Diode, 100V 150Ma Sod-323, Diode Configuration:Single, Repetitive Peak Reverse Voltage:100V, Average Forward Current:150Ma, Forward Voltage Max:1.2V, Reverse Recovery Time:4Ns, Forward Surge Current:350Ma, No. Of Pins:2Pinsrohs Compliant: Yes |Vishay 1N4148WS-E3-08 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 14013 |
|
$0.0310 | Buy Now |
DISTI #
84AC3368
|
Newark | Zener Diode Do35-E2 Rohs Compliant: No |Vishay 1N4148WS-E3-08 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 45000 |
|
$0.0250 | Buy Now |
DISTI #
06AC6720
|
Newark | Diode, Small Sig, Single, 100V, Sod-323, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:100V, Forward Current If(Av):150Ma, Forward Voltage Vf Max:1.2V, Reverse Recovery Time Trr Max:4Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Vishay 1N4148WS-E3-08 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 36700 |
|
$0.1250 / $0.2950 | Buy Now |
DISTI #
12X6454
|
Newark | Diode, Small Signal, 0.15A, 100V, Sod323, Full Reel, Diode Configuration:Single, Repetitive Peak Reverse Voltage:100V, Average Forward Current:150Ma, Forward Voltage Max:1.2V, Reverse Recovery Time:4Ns, Forward Surge Current:350Ma Rohs Compliant: Yes |Vishay 1N4148WS-E3-08 Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0460 | Buy Now |
DISTI #
1N4148WS-E3-08
|
Avnet Americas | Diode Small Signal Switching 100V 150mA 2-Pin SOD-323 T/R - Tape and Reel (Alt: 1N4148WS-E3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel | 45000 |
|
$0.0219 / $0.0241 | Buy Now |
DISTI #
35K9699
|
Avnet Americas | Diode Small Signal Switching 100V 150mA 2-Pin SOD-323 T/R - Product that comes on tape, but is not reeled (Alt: 35K9699) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 1 Days Container: Ammo Pack | 14013 Partner Stock |
|
$0.0560 / $0.2430 | Buy Now |
DISTI #
78-1N4148WS-E3-08
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 100 Volt 350mA RoHS: Compliant | 703230 |
|
$0.0220 / $0.2300 | Buy Now |
|
Future Electronics | 1N4148WS Series 100 V 500 mW Small Signal Fast Switching Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 564000Reel |
|
$0.0350 / $0.0394 | Buy Now |
|
Future Electronics | Diode Standard 75V 150mA Surface Mount SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 30000Reel |
|
$0.0212 / $0.0245 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N4148WS-E3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1N4148WS-E3-08
Vishay Intertechnologies
Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOD-323, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 13 Weeks, 1 Day | |
Samacsys Manufacturer | Vishay | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 75 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 350 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for 1N4148WS-E3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148WS-E3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4148WS | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, PLASTIC, SOD-323F, 2 PIN | Formosa Microsemi Co Ltd | 1N4148WS-E3-08 vs 1N4148WS |
1N4148WS/D5 | Rectifier Diode, 1 Element, 0.15A, Silicon, PLASTIC PACKAGE-2 | Vishay Semiconductors | 1N4148WS-E3-08 vs 1N4148WS/D5 |
1N4148WS-T1 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1N4148WS-E3-08 vs 1N4148WS-T1 |
1N4148WS | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Diotec Semiconductor AG | 1N4148WS-E3-08 vs 1N4148WS |
1N4148WS-13 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | 1N4148WS-E3-08 vs 1N4148WS-13 |
1N4148WSTR | Rectifier Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | 1N4148WS-E3-08 vs 1N4148WSTR |
1N4148WS-H | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, HALOGEN FREE, PLASTIC, SOD-323F, 2 PIN | Formosa Microsemi Co Ltd | 1N4148WS-E3-08 vs 1N4148WS-H |
1N4148WSQ-7-F | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | 1N4148WS-E3-08 vs 1N4148WSQ-7-F |
MMDL914T1G | 100 V 200 mA High Speed Switching Diode, SOD-323 2 LEAD, 3000-REEL | onsemi | 1N4148WS-E3-08 vs MMDL914T1G |
1N4148WS-E3-18 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | 1N4148WS-E3-08 vs 1N4148WS-E3-18 |