Part Details for 1N4148WS-T3 by Won-Top Electronics Co Ltd
Overview of 1N4148WS-T3 by Won-Top Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4148WS-T3
1N4148WS-T3 CAD Models
1N4148WS-T3 Part Data Attributes
|
1N4148WS-T3
Won-Top Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1N4148WS-T3
Won-Top Electronics Co Ltd
Rectifier Diode, 1 Element, 0.15A, 100V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WON-TOP ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.15 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD |
Alternate Parts for 1N4148WS-T3
This table gives cross-reference parts and alternative options found for 1N4148WS-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148WS-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4148WS-G | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | 1N4148WS-T3 vs 1N4148WS-G |
1N4148WSF-7 | Rectifier Diode, 1 Element, 0.25A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | 1N4148WS-T3 vs 1N4148WSF-7 |
1N4148WSF | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 75V V(RRM), Silicon, SOD-323F, 2 PIN | Diodes Incorporated | 1N4148WS-T3 vs 1N4148WSF |
1N4148WS | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Rugao Dachang Electronics Co Ltd | 1N4148WS-T3 vs 1N4148WS |
1N4148WSG | Rectifier Diode, | Tak Cheong Electronics (Holdings) Co Ltd | 1N4148WS-T3 vs 1N4148WSG |
1N4148WSFL-G3-08 | Rectifier Diode, | Vishay Intertechnologies | 1N4148WS-T3 vs 1N4148WSFL-G3-08 |
1N4148WS_R2_00001 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1N4148WS-T3 vs 1N4148WS_R2_00001 |
1N4148WSF | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, GREEN PACKAGE-2 | Lite-On Semiconductor Corporation | 1N4148WS-T3 vs 1N4148WSF |
1N4148WS_R1_00001 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1N4148WS-T3 vs 1N4148WS_R1_00001 |
1N4148WS | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, | Surge Components Inc | 1N4148WS-T3 vs 1N4148WS |