Part Details for 1N4148WX-TP by Micro Commercial Components
Overview of 1N4148WX-TP by Micro Commercial Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4148WX-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N4148WXTPMSCT-ND
|
DigiKey | DIODE GEN PURP 75V 150MA SOD323 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1177595 In Stock |
|
$0.0086 / $0.1000 | Buy Now |
DISTI #
833-1N4148WX-TP
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 100Vrm 71Vr 150mA 4.0A 100mW 1.5pF RoHS: Compliant | 305375 |
|
$0.0150 / $0.1000 | Buy Now |
|
Future Electronics | 1N4148W Series 100 V 150 mA 4 ns SMT High Speed Switching Diode - SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 4107000Reel |
|
$0.0148 / $0.0172 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 3964 |
|
$0.0188 / $0.1125 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 4455 |
|
$0.0113 / $0.1125 | Buy Now |
|
Bristol Electronics | 9000 |
|
RFQ | ||
|
Bristol Electronics | 3640 |
|
RFQ | ||
|
Quest Components | 0.3 A, 75 V, SILICON, SIGNAL DIODE | 53198 |
|
$0.0420 / $0.1600 | Buy Now |
|
Quest Components | 0.3 A, 75 V, SILICON, SIGNAL DIODE | 24 |
|
$0.0540 | Buy Now |
|
Quest Components | 0.3 A, 75 V, SILICON, SIGNAL DIODE | 3564 |
|
$0.0150 / $0.1500 | Buy Now |
Part Details for 1N4148WX-TP
1N4148WX-TP CAD Models
1N4148WX-TP Part Data Attributes
|
1N4148WX-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
1N4148WX-TP
Micro Commercial Components
Rectifier Diode, 1 Element, 0.3A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | SOD-323, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 1N4148WX-TP
This table gives cross-reference parts and alternative options found for 1N4148WX-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148WX-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4148WS-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | 1N4148WX-TP vs 1N4148WS-HF |
N4148WX-TP-HF | Rectifier Diode, | Micro Commercial Components | 1N4148WX-TP vs N4148WX-TP-HF |
1N4148WX-TP-HF | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 1N4148WX-TP vs 1N4148WX-TP-HF |