There are no models available for this part yet.
Overview of 1N4149-1 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Price & Stock for 1N4149-1 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
62AJ0297
|
Newark | Signal Or Computer Diode Do-35 Rohs Compliant: Yes |Microchip 1N4149-1 RoHS: Compliant Min Qty: 834 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9500 | Buy Now | |
DISTI #
150-1N4149-1-ND
|
DigiKey | DIODE GEN PURP 75V 200MA DO35 Min Qty: 834 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9900 | Buy Now | |
DISTI #
1N4149-1
|
Avnet Americas | Diode Switching 75V 200mA 2-Pin DO-35 - Bulk (Alt: 1N4149-1) RoHS: Not Compliant Min Qty: 834 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9500 / $1.0500 | Buy Now | |
DISTI #
579-1N4149-1
|
Mouser Electronics | Small Signal Switching Diodes Signal or Computer Diode | 0 |
|
$0.9900 | Order Now | |
DISTI #
1N4149-1
|
Microchip Technology Inc | Signal or Computer Diode _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$1.0500 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 834 Package Multiple: 1 | 0 |
|
$0.9880 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0400 / $1.5200 | Buy Now | ||
NAC | Signal or Computer Diode, DO-35 RoHS: Compliant Min Qty: 328 Package Multiple: 1 | 0 |
|
$0.9500 / $1.1700 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1.0400 / $1.5200 | Buy Now |
CAD Models for 1N4149-1 by Microchip Technology Inc
Part Data Attributes for 1N4149-1 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
HERMETIC SEALED, GLASS, DO-35, 2 PIN
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
22 Weeks
|
Samacsys Manufacturer
|
Microchip
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JEDEC-95 Code
|
DO-204AH
|
JESD-30 Code
|
O-LALF-W2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
0.2 A
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Rep Pk Reverse Voltage-Max
|
75 V
|
Reverse Recovery Time-Max
|
0.004 µs
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for 1N4149-1
This table gives cross-reference parts and alternative options found for 1N4149-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4149-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4149-1 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N4149-1 vs 1N4149-1 |