1N4149TR
Description: Rectifier Diode, 1 Element, 0.5A, 100V V(RRM)

Overview of 1N4149TR by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

Price & Stock for 1N4149TR by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   10000
RFQ
Quest Components   4800
  • 1 $0.2000
  • 64 $0.0900
  • 557 $0.0600
$0.0600 / $0.2000 Buy Now
Quest Components   1172
  • 1 $0.1670
  • 76 $0.0752
  • 666 $0.0501
$0.0501 / $0.1670 Buy Now

CAD Models for 1N4149TR by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4149TR by Fairchild Semiconductor Corporation

1N4149TR
Fairchild Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
DO-35
Pin Count
2
Manufacturer Package Code
AXIAL LEADED; GLASS; JEDEC DO204 ; VARIATION AH
Reach Compliance Code
compliant
ECCN Code
EAR99
Configuration
SINGLE
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
4 A
Number of Elements
1
Number of Phases
1
Operating Temperature-Max
175 °C
Output Current-Max
0.5 A
Rep Pk Reverse Voltage-Max
100 V
Reverse Recovery Time-Max
0.004 µs
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Want to compare parts?
  1. 1N4149TR
    Fairchild Semiconductor Corporation
    Rectifier Diode, 1 Element, 0.5A, 100V V(RRM)
    VS

Related Parts for 1N4149TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4149TR by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4149TR by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 1N4149TR would you like to use for your alert(s)?
  • Please alert me when 1N4149TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4149TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4149TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4149TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4149TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4149TR by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: