Part Details for 1N4150 by Crimson Semiconductor Inc
Overview of 1N4150 by Crimson Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for 1N4150
1N4150 CAD Models
1N4150 Part Data Attributes
|
1N4150
Crimson Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1N4150
Crimson Semiconductor Inc
Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CRIMSON SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.62 V | |
JESD-30 Code | O-LALF-W2 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4150
This table gives cross-reference parts and alternative options found for 1N4150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4150 | Rectifier Diode, | NTE Electronics Inc | 1N4150 vs 1N4150 |
1N4150 | Surface Mount Small Signal Switching Diode; Configuration: Single; VRRM Max (V): 50; IAV Max (A): 0.2; VFM Max (V): 1; @ IF (A): 0.2; IR Max (UA): 0.1; @VR (V): 50; TRR Max (NS): 4; Package: DO-35 | Galaxy Microelectronics | 1N4150 vs 1N4150 |
1N4150 | Rectifier Diode, | SynSemi Inc | 1N4150 vs 1N4150 |
1N4150 | Rectifier Diode, | Formosa Microsemi Co Ltd | 1N4150 vs 1N4150 |
1N4150 | Rectifier Diode | Bytesonic Corporation | 1N4150 vs 1N4150 |
1N4150 | Rectifier Diode | PRO-AN Electronic Co Ltd | 1N4150 vs 1N4150 |
1N4150 | Rectifier Diode, 1 Element, 0.15A, 50V V(RRM) | SY Sinyork Co Ltd | 1N4150 vs 1N4150 |
1N4150 | Rectifier Diode, 1 Element, 0.001A, 50V V(RRM), Silicon, DO-35, DO-35, 2 PIN | Semitronics Corp | 1N4150 vs 1N4150 |
1N4150 | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM) | Shanghai Lunsure Electronic Technology Co Ltd | 1N4150 vs 1N4150 |
1N4150 | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM) | Iskra Semic Capacitors Industry | 1N4150 vs 1N4150 |