-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 0.15A, 50V V(RRM), Silicon, DO-35, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK0430
|
Newark | Switching Diode Genpurp Do35 |Vishay 1N4150TAP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50000 |
|
$0.0240 | Buy Now |
DISTI #
60AC4035
|
Newark | Diode, Small Signal, Aec-Q101, Do-204Ah, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:50V, Forward Current If(Av):150Ma, Forward Voltage Vf Max:920Mv, Reverse Recovery Time Trr Max:4Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Vishay 1N4150TAP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 674 |
|
$0.0070 | Buy Now |
DISTI #
1N4150TAP
|
Avnet Americas | Diode Small Signal Switching 50V 150mA 2-Pin DO-35 Ammo - Tape and Reel (Alt: 1N4150TAP) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0266 / $0.0338 | Buy Now |
DISTI #
1N4150TAP
|
Avnet Americas | Diode Small Signal Switching 50V 150mA 2-Pin DO-35 Ammo - Tape and Reel (Alt: 1N4150TAP) RoHS: Compliant Min Qty: 50000 Package Multiple: 50000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0266 / $0.0338 | Buy Now |
DISTI #
60AC4035
|
Avnet Americas | Diode Small Signal Switching 50V 150mA 2-Pin DO-35 Ammo - Bulk (Alt: 60AC4035) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 674 Partner Stock |
|
$0.0760 / $0.3190 | Buy Now |
DISTI #
27AK0430
|
Avnet Americas | Diode Small Signal Switching 50V 150mA 2-Pin DO-35 Ammo - Bulk (Alt: 27AK0430) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Bulk | 50000 Partner Stock |
|
$0.0720 / $0.3150 | Buy Now |
DISTI #
78-1N4150-TAP
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Vr/50V Io/150mA RoHS: Compliant | 54696 |
|
$0.0240 / $0.1600 | Buy Now |
|
Future Electronics | Diodes - General Purpose, Power, Switching Vr/50V Io/150mA RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 10000 Container: Ammo Pack | 0Ammo Pack |
|
$0.0236 / $0.0245 | Buy Now |
|
Bristol Electronics | 50000 |
|
RFQ | ||
|
Quest Components | 40000 |
|
$0.0222 / $0.1270 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N4150TAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1N4150TAP
Vishay Intertechnologies
Rectifier Diode, 1 Element, 0.15A, 50V V(RRM), Silicon, DO-35, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Application | FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 50 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |