-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X6132
|
Newark | Switching Diode Genpurp Sod123 |Vishay 1N4150W-E3-18 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 / $0.0420 | Buy Now |
DISTI #
1N4150W-E3-18
|
Avnet Americas | Diode Small Signal Switching 50V 200mA 2-Pin SOD-123 T/R - Tape and Reel (Alt: 1N4150W-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0256 / $0.0326 | Buy Now |
DISTI #
78-1N4150W-E3-18
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 50 Volt 500mA 4ns RoHS: Compliant | 19606 |
|
$0.0280 / $0.2400 | Buy Now |
|
Future Electronics | Diode Small Signal Switching 50V 0.2A 2-Pin SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0250 / $0.0272 | Buy Now |
|
Future Electronics | Diode Small Signal Switching 50V 0.2A 2-Pin SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0250 / $0.0272 | Buy Now |
DISTI #
1N4150W-E3-18
|
TTI | Diodes - General Purpose, Power, Switching 50 Volt 500mA 4ns RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0240 / $0.0255 | Buy Now |
DISTI #
1N4150W-E3-18
|
Avnet Americas | Diode Small Signal Switching 50V 200mA 2-Pin SOD-123 T/R - Tape and Reel (Alt: 1N4150W-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0256 / $0.0326 | Buy Now |
DISTI #
1N4150W-E3-18
|
Avnet Americas | Diode Small Signal Switching 50V 200mA 2-Pin SOD-123 T/R - Tape and Reel (Alt: 1N4150W-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0256 / $0.0326 | Buy Now |
|
Chips Pulse Industry Limited | SOD-123 Switching Diode ROHS Purchase Online, Ship Immediately | 6390 |
|
$0.0326 / $0.0425 | Buy Now |
|
LCSC | 50V 1V200mA 4ns 200mA SOD-123 Switching Diode ROHS | 5325 |
|
$0.0362 / $0.0673 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N4150W-E3-18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1N4150W-E3-18
Vishay Intertechnologies
Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Case Connection | UNSPECIFIED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.41 W | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for 1N4150W-E3-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4150W-E3-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4150W-E3-08 | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | 1N4150W-E3-18 vs 1N4150W-E3-08 |
1N4150W | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, PLASTIC PACKAGE-2 | Hitano Enterprise Corp | 1N4150W-E3-18 vs 1N4150W |
1N4150W-G3-18 | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, GREEN PACKAGE-2 | Vishay Intertechnologies | 1N4150W-E3-18 vs 1N4150W-G3-18 |
1N4150W-HE3-08 | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | 1N4150W-E3-18 vs 1N4150W-HE3-08 |
1N4150W-GT1 | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | 1N4150W-E3-18 vs 1N4150W-GT1 |
1N4150W | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | 1N4150W-E3-18 vs 1N4150W |
1N4150WT/R13 | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1N4150W-E3-18 vs 1N4150WT/R13 |
1N4150W-HE3-18 | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | 1N4150W-E3-18 vs 1N4150W-HE3-18 |
1N4150W-T1 | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, PLASTIC PACKAGE-2 | Sangdest Microelectronics (Nanjing) Co Ltd | 1N4150W-E3-18 vs 1N4150W-T1 |