1N4150W-E3-18
Description: Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2

Overview of 1N4150W-E3-18 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense

Price & Stock for 1N4150W-E3-18 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 09X6132
Newark Switching Diode Genpurp Sod123 |Vishay 1N4150W-E3-18 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0420
  • 20,000 $0.0350
  • 30,000 $0.0290
$0.0290 / $0.0420 Buy Now
DISTI # 1N4150W-E3-18
Avnet Americas SWITCHING DIODE GENPURP SOD123 - Tape and Reel (Alt: 1N4150W-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 11 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0227
$0.0227 Buy Now
DISTI # 78-1N4150W-E3-18
Mouser Electronics Small Signal Switching Diodes 50 Volt 500mA 4ns RoHS: Compliant 16097
  • 1 $0.2300
  • 10 $0.1590
  • 100 $0.0710
  • 1,000 $0.0430
  • 2,500 $0.0380
  • 10,000 $0.0320
  • 50,000 $0.0280
$0.0280 / $0.2300 Buy Now
Future Electronics Diode Small Signal Switching 50V 0.2A 2-Pin SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel 0
Reel
  • 10,000 $0.0259
  • 20,000 $0.0253
  • 30,000 $0.0249
  • 40,000 $0.0247
  • 50,000 $0.0239
$0.0239 / $0.0259 Buy Now
Future Electronics Diode Small Signal Switching 50V 0.2A 2-Pin SOD-123 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel 0
Reel
  • 10,000 $0.0259
  • 20,000 $0.0253
  • 30,000 $0.0249
  • 40,000 $0.0247
  • 50,000 $0.0239
$0.0239 / $0.0259 Buy Now
DISTI # 64966649
Verical Diode Small Signal Switching Si 50V 0.3A 2-Pin SOD-123 T/R RoHS: Compliant Min Qty: 242 Package Multiple: 1 Date Code: 2229 Americas - 3679
  • 242 $0.0407
  • 250 $0.0402
  • 500 $0.0398
  • 1,000 $0.0321
  • 3,000 $0.0244
$0.0244 / $0.0407 Buy Now
DISTI # 1N4150W-E3-18
TTI Small Signal Switching Diodes 50 Volt 500mA 4ns RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel Americas - 0
  • 10,000 $0.0267
  • 20,000 $0.0259
  • 30,000 $0.0252
  • 50,000 $0.0246
$0.0246 / $0.0267 Buy Now
DISTI # C1S803603755926
Chip1Stop Diode Small Signal Switching 50V 0.2A 2-Pin SOD-123 T/R RoHS: Compliant 3679
  • 25 $0.0920
  • 100 $0.0407
  • 250 $0.0402
  • 500 $0.0398
  • 1,000 $0.0321
  • 3,000 $0.0275
$0.0275 / $0.0920 Buy Now
DISTI # 1N4150W-E3-18
EBV Elektronik Diode Small Signal Switching 50V 200mA 2-Pin SOD-123 T/R (Alt: 1N4150W-E3-18) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days EBV - 0
Buy Now
LCSC 50V 1V200mA 4ns 200mA SOD-123 Switching Diodes ROHS 1100
  • 5 $0.0460
  • 50 $0.0401
  • 150 $0.0371
  • 500 $0.0349
  • 2,500 $0.0331
  • 5,000 $0.0322
$0.0322 / $0.0460 Buy Now

CAD Models for 1N4150W-E3-18 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1N4150W-E3-18 by Vishay Intertechnologies

1N4150W-E3-18
Vishay Intertechnologies
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
ROHS COMPLIANT PACKAGE-2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.70
Factory Lead Time
11 Weeks
Samacsys Manufacturer
Vishay
Application
GENERAL PURPOSE
Case Connection
UNSPECIFIED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
0.2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Dissipation-Max
0.41 W
Rep Pk Reverse Voltage-Max
50 V
Reverse Recovery Time-Max
0.004 µs
Surface Mount
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. 1N4150W-E3-18
    Vishay Intertechnologies
    Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2
    VS

Alternate Parts for 1N4150W-E3-18

This table gives cross-reference parts and alternative options found for 1N4150W-E3-18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4150W-E3-18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4150W-G3-18 Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, GREEN PACKAGE-2 Vishay Intertechnologies 1N4150W-E3-18 vs 1N4150W-G3-18
1N4150W-HE3-08 Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 Vishay Intertechnologies 1N4150W-E3-18 vs 1N4150W-HE3-08
1N4150W-G3-08 Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, GREEN PACKAGE-2 Vishay Intertechnologies 1N4150W-E3-18 vs 1N4150W-G3-08
Part Number Description Manufacturer Compare
1N4150W-E3-08 Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 Vishay Intertechnologies 1N4150W-E3-18 vs 1N4150W-E3-08
1N4150W-G3-18 Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, GREEN PACKAGE-2 Vishay Intertechnologies 1N4150W-E3-18 vs 1N4150W-G3-18
1N4150W-G3-08 Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, GREEN PACKAGE-2 Vishay Intertechnologies 1N4150W-E3-18 vs 1N4150W-G3-08

Related Parts for 1N4150W-E3-18

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4150W-E3-18 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4150W-E3-18 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of 1N4150W-E3-18 would you like to use for your alert(s)?
  • Please alert me when 1N4150W-E3-18 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4150W-E3-18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4150W-E3-18 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4150W-E3-18 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4150W-E3-18.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4150W-E3-18 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: