Part Details for 1N4150W-GT1 by Sensitron Semiconductors
Overview of 1N4150W-GT1 by Sensitron Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for 1N4150W-GT1
1N4150W-GT1 CAD Models
1N4150W-GT1 Part Data Attributes
|
1N4150W-GT1
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N4150W-GT1
Sensitron Semiconductors
Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.41 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for 1N4150W-GT1
This table gives cross-reference parts and alternative options found for 1N4150W-GT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4150W-GT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4150W | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, PLASTIC PACKAGE-2 | Sensitron Semiconductors | 1N4150W-GT1 vs 1N4150W |
MMSD4148L99Z | Rectifier Diode, 1 Element, 0.2A, Silicon | Fairchild Semiconductor Corporation | 1N4150W-GT1 vs MMSD4148L99Z |
MMSD4148T3 | 0.2A, SILICON, SIGNAL DIODE, CASE 425-04, 2 PIN | onsemi | 1N4150W-GT1 vs MMSD4148T3 |
MMSD4148T1 | 100 V Switching Diode, SOD-123 2 LEAD, 3000-REEL | onsemi | 1N4150W-GT1 vs MMSD4148T1 |
MMSD4148G | Rectifier Diode, | Galaxy Microelectronics | 1N4150W-GT1 vs MMSD4148G |
MMSD4148T1G | 100 V Switching Diode, SOD-123 2 LEAD, 3000-REEL | onsemi | 1N4150W-GT1 vs MMSD4148T1G |
MMSD4148 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, SOD-123 | Fairchild Semiconductor Corporation | 1N4150W-GT1 vs MMSD4148 |
MMSD4148_NL | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, SOD-123 | Fairchild Semiconductor Corporation | 1N4150W-GT1 vs MMSD4148_NL |
1N4150W-T1 | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, PLASTIC PACKAGE-2 | Sensitron Semiconductors | 1N4150W-GT1 vs 1N4150W-T1 |