Part Details for 1N4151T26A by Texas Instruments
Overview of 1N4151T26A by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for 1N4151T26A
1N4151T26A CAD Models
1N4151T26A Part Data Attributes
|
1N4151T26A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
1N4151T26A
Texas Instruments
75V, SILICON, SIGNAL DIODE, DO-35
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4151T26A
This table gives cross-reference parts and alternative options found for 1N4151T26A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4151T26A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4151 | Rectifier Diode, 1 Element, 0.15A, Silicon, DO-35, DO-35, 2 PIN | Micro Commercial Components | 1N4151T26A vs 1N4151 |
1N4151 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, | Surge Components Inc | 1N4151T26A vs 1N4151 |
1N4151T50R | 75V, SILICON, SIGNAL DIODE, DO-35 | Texas Instruments | 1N4151T26A vs 1N4151T50R |
1N4151 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, DO-35, 2 PIN | Fairchild Semiconductor Corporation | 1N4151T26A vs 1N4151 |
1N4151.TR | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, DO-35, 2 PIN | Fairchild Semiconductor Corporation | 1N4151T26A vs 1N4151.TR |
1N4151 | SILICON, SIGNAL DIODE | Texas Instruments | 1N4151T26A vs 1N4151 |
1N4151.TR | 75V, SILICON, SIGNAL DIODE, DO-35 | Texas Instruments | 1N4151T26A vs 1N4151.TR |
1N4151T26R | 75V, SILICON, SIGNAL DIODE, DO-35 | Texas Instruments | 1N4151T26A vs 1N4151T26R |