Part Details for 1N4151W-TP by Micro Commercial Components
Overview of 1N4151W-TP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for 1N4151W-TP
1N4151W-TP CAD Models
1N4151W-TP Part Data Attributes:
|
1N4151W-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
1N4151W-TP
Micro Commercial Components
Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, SOD-123, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Part Package Code | SOD | |
Package Description | SOD-123, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD-123 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.41 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for 1N4151W-TP
This table gives cross-reference parts and alternative options found for 1N4151W-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4151W-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4151W-G3-18 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, GREEN PACKAGE-2 | Vishay Intertechnologies | 1N4151W-TP vs 1N4151W-G3-18 |
1N4151W | Rectifier Diode, 1 Element, 0.15A, 50V V(RRM), Silicon, PLASTIC PACKAGE-2 | Sensitron Semiconductors | 1N4151W-TP vs 1N4151W |
1N4151W-E3-18 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | 1N4151W-TP vs 1N4151W-E3-18 |
1N4151W-G | Rectifier Diode, 1 Element, 0.15A, 50V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Sensitron Semiconductors | 1N4151W-TP vs 1N4151W-G |
1N4151W-T1 | Rectifier Diode, 1 Element, 0.15A, 50V V(RRM), Silicon, PLASTIC PACKAGE-2 | Sensitron Semiconductors | 1N4151W-TP vs 1N4151W-T1 |
1N4151W-HE3-18 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | 1N4151W-TP vs 1N4151W-HE3-18 |
1N4151W-GT1 | Rectifier Diode, 1 Element, 0.15A, 50V V(RRM), Silicon, PLASTIC PACKAGE-2 | Sensitron Semiconductors | 1N4151W-TP vs 1N4151W-GT1 |