1N4152T-77
ROHM Semiconductor
Description: Rectifier Diode, 1 Element, 0.15A, 40V V(RRM), Silicon, DO-35

Overview of 1N4152T-77 by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy

CAD Models for 1N4152T-77 by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4152T-77 by ROHM Semiconductor

1N4152T-77
ROHM Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROHM CO LTD
Package Description
O-LALF-W2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.70
Additional Feature
HIGH RELIABILITY
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.88 V
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
Non-rep Pk Forward Current-Max
2 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Output Current-Max
0.15 A
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
40 V
Reverse Current-Max
0.05 µA
Reverse Recovery Time-Max
0.002 µs
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1N4152T-77
    ROHM Semiconductor
    Rectifier Diode, 1 Element, 0.15A, 40V V(RRM), Silicon, DO-35
    VS

Alternate Parts for 1N4152T-77

This table gives cross-reference parts and alternative options found for 1N4152T-77. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4152T-77, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4152HL Rectifier Diode, 1 Element, 0.15A, 40V V(RRM), Silicon, DO-35 ROHM Semiconductor 1N4152T-77 vs 1N4152HL
1N4152T-11A Rectifier Diode, 1 Element, 0.15A, 40V V(RRM), Silicon, DO-35 ROHM Semiconductor 1N4152T-77 vs 1N4152T-11A
1N4152T-12 Rectifier Diode, 1 Element, 0.15A, 40V V(RRM), Silicon, DO-35 ROHM Semiconductor 1N4152T-77 vs 1N4152T-12
1N4152T-84 Rectifier Diode, 1 Element, 0.15A, 40V V(RRM), Silicon, DO-35 ROHM Semiconductor 1N4152T-77 vs 1N4152T-84
1N4152HG Rectifier Diode, 1 Element, 0.15A, 40V V(RRM), Silicon, DO-35 ROHM Semiconductor 1N4152T-77 vs 1N4152HG
1N4152T-87 Rectifier Diode, 1 Element, 0.15A, 40V V(RRM), Silicon, DO-35 ROHM Semiconductor 1N4152T-77 vs 1N4152T-87
1N3605T-10 Rectifier Diode, 1 Element, 0.15A, 40V V(RRM), Silicon, DO-35 ROHM Semiconductor 1N4152T-77 vs 1N3605T-10
1N4152HE Rectifier Diode, 1 Element, 0.15A, 40V V(RRM), Silicon, DO-35 ROHM Semiconductor 1N4152T-77 vs 1N4152HE
1N3605T-80A Rectifier Diode, 1 Element, 0.15A, 40V V(RRM), Silicon, DO-35 ROHM Semiconductor 1N4152T-77 vs 1N3605T-80A
1N3605T-83 Rectifier Diode, 1 Element, 0.15A, 40V V(RRM), Silicon, DO-35 ROHM Semiconductor 1N4152T-77 vs 1N3605T-83
Part Number Description Manufacturer Compare
1N3605T-72 Rectifier Diode, 1 Element, 0.15A, 40V V(RRM), Silicon, DO-35 ROHM Semiconductor 1N4152T-77 vs 1N3605T-72
1N3605T-12A Rectifier Diode, 1 Element, 0.15A, 40V V(RRM), Silicon, DO-35 ROHM Semiconductor 1N4152T-77 vs 1N3605T-12A
1N4152T-87 Rectifier Diode, 1 Element, 0.15A, 40V V(RRM), Silicon, DO-35 ROHM Semiconductor 1N4152T-77 vs 1N4152T-87
1N4152T-80 Rectifier Diode, 1 Element, 0.15A, 40V V(RRM), Silicon, DO-35 ROHM Semiconductor 1N4152T-77 vs 1N4152T-80
1N4152HG Rectifier Diode, 1 Element, 0.15A, 40V V(RRM), Silicon, DO-35 ROHM Semiconductor 1N4152T-77 vs 1N4152HG
1N4152T-15A Rectifier Diode, 1 Element, 0.15A, 40V V(RRM), Silicon, DO-35 ROHM Semiconductor 1N4152T-77 vs 1N4152T-15A
1N3605T-16A Rectifier Diode, 1 Element, 0.15A, 40V V(RRM), Silicon, DO-35 ROHM Semiconductor 1N4152T-77 vs 1N3605T-16A
1N3605T-10 Rectifier Diode, 1 Element, 0.15A, 40V V(RRM), Silicon, DO-35 ROHM Semiconductor 1N4152T-77 vs 1N3605T-10
1N4152T-10A Rectifier Diode, 1 Element, 0.15A, 40V V(RRM), Silicon, DO-35 ROHM Semiconductor 1N4152T-77 vs 1N4152T-10A
1N3605T-73 Rectifier Diode, 1 Element, 0.15A, 40V V(RRM), Silicon, DO-35 ROHM Semiconductor 1N4152T-77 vs 1N3605T-73

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4152T-77 by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4152T-77 by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of 1N4152T-77 would you like to use for your alert(s)?
  • Please alert me when 1N4152T-77 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4152T-77 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4152T-77 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4152T-77 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4152T-77.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4152T-77 by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: