Part Details for 1N4153UR-1 by Microsemi Corporation
Overview of 1N4153UR-1 by Microsemi Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4153UR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 356 |
|
RFQ | ||
|
Quest Components | 284 |
|
$1.2691 / $2.7440 | Buy Now |
Part Details for 1N4153UR-1
1N4153UR-1 CAD Models
1N4153UR-1 Part Data Attributes
|
1N4153UR-1
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N4153UR-1
Microsemi Corporation
Rectifier Diode, 1 Element, 0.15A, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-213AA | |
Package Description | HERMETIC SEALED, GLASS, LL34, MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | Microsemi Corporation | |
Additional Feature | METALLURGICALLY BONDED | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for 1N4153UR-1
This table gives cross-reference parts and alternative options found for 1N4153UR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4153UR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N4153UR-1 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-213AA, GLASS PACKAGE-2 | Bkc Semiconductors Inc | 1N4153UR-1 vs JANTX1N4153UR-1 |
1N4153UR-1 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 50V V(RRM), Silicon, DO-213AA | Microchip Technology Inc | 1N4153UR-1 vs 1N4153UR-1 |
JANTX1N4153UR-1 | Rectifier Diode, | Microsemi Corporation | 1N4153UR-1 vs JANTX1N4153UR-1 |
1N4153UR-1 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-213AA, | Bkc Semiconductors Inc | 1N4153UR-1 vs 1N4153UR-1 |
JAN1N4153UR-1 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, Silicon, DO-213AA | Microchip Technology Inc | 1N4153UR-1 vs JAN1N4153UR-1 |
JANTX1N4153UR-1 | Rectifier Diode | Microchip Technology Inc | 1N4153UR-1 vs JANTX1N4153UR-1 |
JANTXV1N4153UR-1 | Rectifier Diode | Microchip Technology Inc | 1N4153UR-1 vs JANTXV1N4153UR-1 |
JAN1N4153UR-1 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-213AA, GLASS PACKAGE-2 | Bkc Semiconductors Inc | 1N4153UR-1 vs JAN1N4153UR-1 |
JAN1N4153UR-1 | Rectifier Diode, 1 Element, 0.15A, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | Microsemi Corporation | 1N4153UR-1 vs JAN1N4153UR-1 |