Part Details for 1N4154 by Surge Components Inc
Overview of 1N4154 by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N4154
1N4154 CAD Models
1N4154 Part Data Attributes:
|
1N4154
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
1N4154
Surge Components Inc
Rectifier Diode, 1 Element, 0.15A, 35V V(RRM), Silicon, DO-35,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 35 V | |
Reverse Recovery Time-Max | 0.002 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4154
This table gives cross-reference parts and alternative options found for 1N4154. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4154, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4154 | Rectifier Diode, 1 Element, 0.15A, 35V V(RRM), Silicon, DO-35, GLASS PACKAGE-2 | RFE International Inc | 1N4154 vs 1N4154 |
1N4154 | Rectifier Diode, 1 Element, 0.15A, 35V V(RRM), Silicon, DO-35, | ROHM Semiconductor | 1N4154 vs 1N4154 |
1N4154-G | Rectifier Diode, 1 Element, 0.15A, 25V V(RRM), Silicon, DO-35, GREEN, GLASS, MINIMELF-2 | Sensitron Semiconductors | 1N4154 vs 1N4154-G |
1N4154-BP | Rectifier Diode, 1 Element, 0.15A, 35V V(RRM), Silicon, DO-35, ROHS COMPLIANT PACKAGE-2 | Micro Commercial Components | 1N4154 vs 1N4154-BP |
1N4154-TP | Rectifier Diode, 1 Element, 0.15A, 35V V(RRM), Silicon, DO-35, ROHS COMPLIANT PACKAGE-2 | Micro Commercial Components | 1N4154 vs 1N4154-TP |
1N4154 | Rectifier Diode, 1 Element, 0.15A, 25V V(RRM), Silicon, DO-35, GLASS, MINIMELF-2 | Sensitron Semiconductors | 1N4154 vs 1N4154 |
1N4154 | SILICON, SIGNAL DIODE | Texas Instruments | 1N4154 vs 1N4154 |
1N4154TRLEADFREE | Rectifier Diode, 1 Element, 0.15A, 35V V(RRM), Silicon, DO-35, | Central Semiconductor Corp | 1N4154 vs 1N4154TRLEADFREE |