Part Details for 1N4163BBK by Central Semiconductor Corp
Overview of 1N4163BBK by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N4163BBK
1N4163BBK CAD Models
1N4163BBK Part Data Attributes
|
1N4163BBK
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
1N4163BBK
Central Semiconductor Corp
Zener Diode, 11V V(Z), 1W, Silicon, Unidirectional, DO-41,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 11 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4163BBK
This table gives cross-reference parts and alternative options found for 1N4163BBK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4163BBK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4741ATR-RPCU | Zener Diode, 11V V(Z), 1W, Silicon, Unidirectional, DO-41, 2 PIN | Central Semiconductor Corp | 1N4163BBK vs 1N4741ATR-RPCU |
DZB9.1-BT | Zener Diode, 9.1V V(Z), 1W, Silicon, Unidirectional | SANYO Electric Co Ltd | 1N4163BBK vs DZB9.1-BT |
DZB11-AT1 | Zener Diode, 11V V(Z), 1W, Silicon, Unidirectional | SANYO Electric Co Ltd | 1N4163BBK vs DZB11-AT1 |
1N5563BBK | Zener Diode, 10V V(Z), 1W, Silicon, Unidirectional, DO-41, | Central Semiconductor Corp | 1N4163BBK vs 1N5563BBK |
1N3678BTR-RPCU | Zener Diode, 9.1V V(Z), 1W, Silicon, Unidirectional, DO-41, 2 PIN | Central Semiconductor Corp | 1N4163BBK vs 1N3678BTR-RPCU |
1N3679BBK | Zener Diode, 10V V(Z), 1W, Silicon, Unidirectional, DO-41, | Central Semiconductor Corp | 1N4163BBK vs 1N3679BBK |
1N5563BTR-RPCU | Zener Diode, 10V V(Z), 1W, Silicon, Unidirectional, DO-41, 2 PIN | Central Semiconductor Corp | 1N4163BBK vs 1N5563BTR-RPCU |
DZB11-BT | Zener Diode, 11V V(Z), 1W, Silicon, Unidirectional | SANYO Electric Co Ltd | 1N4163BBK vs DZB11-BT |
1N4739ATR-RPCU | Zener Diode, 9.1V V(Z), 1W, Silicon, Unidirectional, DO-41, 2 PIN | Central Semiconductor Corp | 1N4163BBK vs 1N4739ATR-RPCU |
1N3680BTR-RPCU | Zener Diode, 11V V(Z), 1W, Silicon, Unidirectional, DO-41, 2 PIN | Central Semiconductor Corp | 1N4163BBK vs 1N3680BTR-RPCU |