Part Details for 1N4163BTR-RPCU by Central Semiconductor Corp
Overview of 1N4163BTR-RPCU by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N4163BTR-RPCU
1N4163BTR-RPCU CAD Models
1N4163BTR-RPCU Part Data Attributes
|
1N4163BTR-RPCU
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
1N4163BTR-RPCU
Central Semiconductor Corp
Zener Diode, 11V V(Z), 1W, Silicon, Unidirectional, DO-41, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | DO-41 | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 11 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4163BTR-RPCU
This table gives cross-reference parts and alternative options found for 1N4163BTR-RPCU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4163BTR-RPCU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5562BTR-RPCU | Zener Diode, 9.1V V(Z), 1W, Silicon, Unidirectional, DO-41, 2 PIN | Central Semiconductor Corp | 1N4163BTR-RPCU vs 1N5562BTR-RPCU |
DZB11-BT | Zener Diode, 11V V(Z), 1W, Silicon, Unidirectional | SANYO Electric Co Ltd | 1N4163BTR-RPCU vs DZB11-BT |
DZB10-AT1 | Zener Diode, 10V V(Z), 1W, Silicon, Unidirectional | SANYO Electric Co Ltd | 1N4163BTR-RPCU vs DZB10-AT1 |
1N4739A-P | Zener Diode, 9.1V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1N4163BTR-RPCU vs 1N4739A-P |
DZB10-BT | Zener Diode, 10V V(Z), 1W, Silicon, Unidirectional | SANYO Electric Co Ltd | 1N4163BTR-RPCU vs DZB10-BT |
1N4163BBK | Zener Diode, 11V V(Z), 1W, Silicon, Unidirectional, DO-41, | Central Semiconductor Corp | 1N4163BTR-RPCU vs 1N4163BBK |
GZB11-BT | Zener Diode, 11V V(Z), 1W, Silicon, Unidirectional | SANYO Electric Co Ltd | 1N4163BTR-RPCU vs GZB11-BT |
DZB9.1-BT | Zener Diode, 9.1V V(Z), 1W, Silicon, Unidirectional | SANYO Electric Co Ltd | 1N4163BTR-RPCU vs DZB9.1-BT |
1N5564BTR-RPCU | Zener Diode, 11V V(Z), 1W, Silicon, Unidirectional, DO-41, 2 PIN | Central Semiconductor Corp | 1N4163BTR-RPCU vs 1N5564BTR-RPCU |
1N5563BTR-RPCU | Zener Diode, 10V V(Z), 1W, Silicon, Unidirectional, DO-41, 2 PIN | Central Semiconductor Corp | 1N4163BTR-RPCU vs 1N5563BTR-RPCU |