Part Details for 1N4167BTIN/LEAD by Central Semiconductor Corp
Overview of 1N4167BTIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4167BTIN/LEAD
1N4167BTIN/LEAD CAD Models
1N4167BTIN/LEAD Part Data Attributes
|
1N4167BTIN/LEAD
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
1N4167BTIN/LEAD
Central Semiconductor Corp
Zener Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2018-07-13 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 16 Ω | |
Forward Voltage-Max (VF) | 1.2 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 700 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Reference Voltage-Nom | 16 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 12.2 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 14.4 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 15.5 mA |
Alternate Parts for 1N4167BTIN/LEAD
This table gives cross-reference parts and alternative options found for 1N4167BTIN/LEAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4167BTIN/LEAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4745AG-T3-LF | Zener Diode | Won-Top Electronics Co Ltd | 1N4167BTIN/LEAD vs 1N4745AG-T3-LF |
1N4745AG | Zener Diode | Won-Top Electronics Co Ltd | 1N4167BTIN/LEAD vs 1N4745AG |
1N4745AG-TB | Zener Diode | Won-Top Electronics Co Ltd | 1N4167BTIN/LEAD vs 1N4745AG-TB |
1N4745AG-TB-LF | Zener Diode | Won-Top Electronics Co Ltd | 1N4167BTIN/LEAD vs 1N4745AG-TB-LF |
1N4745AT-G | Zener Diode, | Comchip Technology Corporation Ltd | 1N4167BTIN/LEAD vs 1N4745AT-G |
1N4745AG-T3 | Zener Diode | Won-Top Electronics Co Ltd | 1N4167BTIN/LEAD vs 1N4745AG-T3 |
1N4745AG-LF | Zener Diode | Won-Top Electronics Co Ltd | 1N4167BTIN/LEAD vs 1N4745AG-LF |
1N4745A-G | Zener Diode, | Comchip Technology Corporation Ltd | 1N4167BTIN/LEAD vs 1N4745A-G |
1N4745A | Zener Diode, | SPC Multicomp | 1N4167BTIN/LEAD vs 1N4745A |