Part Details for 1N4242 by Semitronics Corp
Overview of 1N4242 by Semitronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for 1N4242
1N4242 CAD Models
1N4242 Part Data Attributes
|
1N4242
Semitronics Corp
Buy Now
Datasheet
|
Compare Parts:
1N4242
Semitronics Corp
Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMITRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Case Connection | UNSPECIFIED | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-609 Code | e0 | |
Number of Phases | 1 | |
Output Current-Max | 0.01 A | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.002 µs | |
Terminal Finish | Tin/Lead (Sn/Pb) |