Part Details for 1N4246 by Intersil Corporation
Overview of 1N4246 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 1N4246
1N4246 CAD Models
1N4246 Part Data Attributes
|
1N4246
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
1N4246
Intersil Corporation
1A, 400V, SILICON, SIGNAL DIODE
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | TRANSIENT VOLTAGE PROTECTED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4246
This table gives cross-reference parts and alternative options found for 1N4246. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4246, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4246 | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon | Microchip Technology Inc | 1N4246 vs 1N4246 |
CPR1F-040 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, GPR-1A, 2 PIN | Central Semiconductor Corp | 1N4246 vs CPR1F-040 |
1N4246 | Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AP, HERMETIC SEALED, GLASS PACKAGE-2 | Vishay Intertechnologies | 1N4246 vs 1N4246 |
1F4-AP-HF | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | Micro Commercial Components | 1N4246 vs 1F4-AP-HF |
1F4G-AP-HF | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | Micro Commercial Components | 1N4246 vs 1F4G-AP-HF |
1F4 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, PLASTIC, R-1, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | 1N4246 vs 1F4 |
1N4246 | Rectifier Diode, Avalanche, 1 Element, 1A, 400V V(RRM), Silicon, | Unitrode Corp (RETIRED) | 1N4246 vs 1N4246 |
1N4246 | Rectifier Diode, Avalanche, 1 Element, 1A, 400V V(RRM), Silicon, DO-204AP, HERMETIC SEALED, GLASS PACKAGE-2 | General Instrument Corp | 1N4246 vs 1N4246 |
1F4-I | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | Rectron Semiconductor | 1N4246 vs 1F4-I |
1F4G | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, R-1, 2 PIN | PanJit Semiconductor | 1N4246 vs 1F4G |