Part Details for 1N4247V by Sensitron Semiconductors
Overview of 1N4247V by Sensitron Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for 1N4247V
1N4247V CAD Models
1N4247V Part Data Attributes
|
1N4247V
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N4247V
Sensitron Semiconductors
Rectifier Diode, 1 Element, Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | O-XALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4247V
This table gives cross-reference parts and alternative options found for 1N4247V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4247V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4247X | Rectifier Diode, 1 Element, Silicon, | Sensitron Semiconductors | 1N4247V vs 1N4247X |
EM1 | Rectifier Diode, 1 Element, 1A, 100V V(RRM), Silicon, AXIAL PACKAGE-2 | Allegro MicroSystems LLC | 1N4247V vs EM1 |
11E4 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | Nihon Inter Electronics Corporation | 1N4247V vs 11E4 |
1N5060 | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon, | Solid State Devices Inc (SSDI) | 1N4247V vs 1N5060 |