Part Details for 1N4305TR by Fairchild Semiconductor Corporation
Overview of 1N4305TR by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N4305TR
1N4305TR CAD Models
1N4305TR Part Data Attributes
|
1N4305TR
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
1N4305TR
Fairchild Semiconductor Corporation
Rectifier Diode, 1 Element, 0.3A, 75V V(RRM),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.575 V | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.3 A | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO |
Alternate Parts for 1N4305TR
This table gives cross-reference parts and alternative options found for 1N4305TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4305TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS16T | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, LEAD FREE, SC-75, 3 PIN | WEITRON INTERNATIONAL CO., LTD. | 1N4305TR vs BAS16T |
BAW62_T50R | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), | Fairchild Semiconductor Corporation | 1N4305TR vs BAW62_T50R |