Part Details for 1N4371A-1 by Defense Logistics Agency
Overview of 1N4371A-1 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N4371A-1
1N4371A-1 CAD Models
1N4371A-1 Part Data Attributes
|
1N4371A-1
Defense Logistics Agency
Buy Now
Datasheet
|
Compare Parts:
1N4371A-1
Defense Logistics Agency
Zener Diode, 2.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | DO-35, 2 PIN | |
Reach Compliance Code | unknown | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 2.7 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for 1N4371A-1
This table gives cross-reference parts and alternative options found for 1N4371A-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4371A-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX384-C2V4,115 | BZX384 series - Voltage regulator diodes SOD 2-Pin | NXP Semiconductors | 1N4371A-1 vs BZX384-C2V4,115 |
MMSZ5221BT/R13 | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1N4371A-1 vs MMSZ5221BT/R13 |
BZV55-C2V4,115 | BZV55 series - Voltage regulator diodes MELF 2-Pin | NXP Semiconductors | 1N4371A-1 vs BZV55-C2V4,115 |
PDZ2.4B | 2.53V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN | NXP Semiconductors | 1N4371A-1 vs PDZ2.4B |
PZU2.4B,115 | PZUxB series - Single Zener diodes in a SOD323F package SOD 2-Pin | NXP Semiconductors | 1N4371A-1 vs PZU2.4B,115 |
JAN1N4370AUR-1 | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, MELF-2 | Defense Logistics Agency | 1N4371A-1 vs JAN1N4370AUR-1 |
JANTX1N4370AUR-1 | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, MELF-2 | Defense Logistics Agency | 1N4371A-1 vs JANTX1N4370AUR-1 |
JANTXV1N4371CUR-1 | Zener Diode, 2.7V V(Z), 2%, 0.5W, Silicon, Unidirectional, DO-213AA, MELF-2 | Defense Logistics Agency | 1N4371A-1 vs JANTXV1N4371CUR-1 |
BZX284-C2V4T/R | 2.4V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, CERAMIC PACKAGE-2 | NXP Semiconductors | 1N4371A-1 vs BZX284-C2V4T/R |
PDZ2.4BT/R | 2.53V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN | NXP Semiconductors | 1N4371A-1 vs PDZ2.4BT/R |