There are no models available for this part yet.
Overview of 1N4447 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1N4447 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AJ8220
|
Newark | Signal Or Computer Diode Do-35 Rohs Compliant: Yes |Microchip 1N4447 RoHS: Compliant Min Qty: 794 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0000 | Buy Now | |
DISTI #
1N4447MS-ND
|
DigiKey | DIODE GEN PURP 75V 200MA DO35 Min Qty: 794 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0300 | Buy Now | |
DISTI #
1N4447
|
Avnet Americas | Diode Switching 75V 0.2A 2-Pin DO-35 - Bulk (Alt: 1N4447) RoHS: Not Compliant Min Qty: 794 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0000 / $1.1100 | Buy Now | |
DISTI #
494-1N4447
|
Mouser Electronics | Small Signal Switching Diodes Signal or Computer Diode RoHS: Not Compliant | 0 |
|
$1.0300 / $1.1100 | Order Now | |
DISTI #
1N4447
|
Microchip Technology Inc | Signal or Computer Diode _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$1.1100 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0800 / $1.5800 | Buy Now | ||
NAC | Switching Diode RoHS: Compliant Min Qty: 316 Package Multiple: 1 | 0 |
|
$0.9900 / $1.2200 | Buy Now | ||
NexGen Digital | 534 |
|
RFQ | ||||
Master Electronics | RoHS: Compliant | 0 |
|
$1.0800 / $1.5800 | Buy Now |
CAD Models for 1N4447 by Microchip Technology Inc
Part Data Attributes for 1N4447 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Factory Lead Time
|
22 Weeks
|
Additional Feature
|
METALLURGICALLY BONDED
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1 V
|
JEDEC-95 Code
|
DO-35
|
JESD-30 Code
|
O-LALF-W2
|
JESD-609 Code
|
e0
|
Non-rep Pk Forward Current-Max
|
0.5 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
0.2 A
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Qualification Status
|
Not Qualified
|
Reverse Current-Max
|
0.025 µA
|
Reverse Recovery Time-Max
|
0.002 µs
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for 1N4447
This table gives cross-reference parts and alternative options found for 1N4447. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4447, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4447 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, | Central Semiconductor Corp | 1N4447 vs 1N4447 |
1N4447 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, | Crimson Semiconductor Inc | 1N4447 vs 1N4447 |
1N4447 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35, | Unitrode Corp (RETIRED) | 1N4447 vs 1N4447 |
1N4447 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35, | Unitrode Corporation | 1N4447 vs 1N4447 |
1N4447TRLEADFREE | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, | Central Semiconductor Corp | 1N4447 vs 1N4447TRLEADFREE |
1N4447 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, | Microsemi Corporation | 1N4447 vs 1N4447 |
1N4447.TR | Rectifier Diode, 1 Phase, 1 Element, 100V V(RRM), Silicon, DO-35 | National Semiconductor Corporation | 1N4447 vs 1N4447.TR |
1N4447 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35 | ROHM Semiconductor | 1N4447 vs 1N4447 |
1N4447 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35 | International Semiconductor Inc | 1N4447 vs 1N4447 |
1N4447 | Small Signal Diode, 5000-BLKBG | onsemi | 1N4447 vs 1N4447 |
Related Parts for 1N4447
-
1N4007Rectifier Diodes
-
1N4099UR-1Zener Diodes
-
GCM155R71H104KE02DFixed Capacitors
-
15KP54CTransient Suppressors
-
IRF521Power Field-Effect Transistors
-
ADP3050ARZSwitching Regulator or Controllers
-
BC32740TASmall Signal Bipolar Transistors
-
18716Terminals and Terminal Blocks
-
170M3717Electric Fuses