-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Diode, 5000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67K1381
|
Newark | Diode, 100V, Do-35, Diode Configuration:Single, Repetitive Peak Reverse Voltage:100V, Average Forward Current:150Ma, Forward Voltage Max:1V, Reverse Recovery Time:4Ns, Forward Surge Current:4A, Operating Temperature Max:175°C Rohs Compliant: Yes |Onsemi 1N4447 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0140 / $0.0160 | Buy Now |
DISTI #
1N4447-ND
|
DigiKey | DIODE GEN PURP 100V DO35 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
20830 In Stock |
|
$0.0157 / $0.1300 | Buy Now |
DISTI #
1N4447
|
Avnet Americas | Diode Standard 100V Through Hole DO-35 - Bulk (Alt: 1N4447) RoHS: Compliant Min Qty: 13889 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 137930 Partner Stock |
|
$0.0223 / $0.0266 | Buy Now |
DISTI #
1N4447
|
Avnet Americas | Diode Standard 100V Through Hole DO-35 - Bulk (Alt: 1N4447) RoHS: Compliant Min Qty: 50000 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Bulk | 64970 Partner Stock |
|
$0.0124 / $0.0148 | Buy Now |
DISTI #
1N4447
|
Avnet Americas | Diode Standard 100V Through Hole DO-35 - Bulk (Alt: 1N4447) RoHS: Compliant Min Qty: 60000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Bulk | 10000 Factory Stock |
|
$0.0110 / $0.0132 | Buy Now |
DISTI #
512-1N4447
|
Mouser Electronics | Small Signal Switching Diodes SinGLE JUNC. 100V 4ns Switching RoHS: Compliant | 14691 |
|
$0.0130 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Rectifier Diode Small Signal Switching 100V 0.2A 4ns 2-Pin DO-35 Bag RoHS: Compliant | 0 |
|
$0.0109 / $0.0133 | Buy Now |
|
Rochester Electronics | 1N4447 - Small Signal Diode RoHS: Compliant Status: Active Min Qty: 1 | 10000 |
|
$0.0224 / $0.0263 | Buy Now |
DISTI #
C1S541901372097
|
Chip1Stop | Rectifiers Diodes RoHS: Compliant | 38084 |
|
$0.0045 / $0.0056 | Buy Now |
DISTI #
1N4447
|
EBV Elektronik | (Alt: 1N4447) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N4447
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N4447
onsemi
Small Signal Diode, 5000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DO-35, 2 PIN | |
Manufacturer Package Code | 017AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for 1N4447. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4447, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4447 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, | Central Semiconductor Corp | 1N4447 vs 1N4447 |
1N4447 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, | Crimson Semiconductor Inc | 1N4447 vs 1N4447 |
1N4447 | Rectifier Diode, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35, | Unitrode Corp (RETIRED) | 1N4447 vs 1N4447 |
1N4447 | Rectifier Diode, 1 Phase, 1 Element, 0.2A, 100V V(RRM), Silicon, DO-35, | Unitrode Corporation | 1N4447 vs 1N4447 |
1N4447TRLEADFREE | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, | Central Semiconductor Corp | 1N4447 vs 1N4447TRLEADFREE |
1N4447 | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, | Microsemi Corporation | 1N4447 vs 1N4447 |
1N4447.TR | Rectifier Diode, 1 Phase, 1 Element, 100V V(RRM), Silicon, DO-35 | National Semiconductor Corporation | 1N4447 vs 1N4447.TR |
1N4447 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35 | ROHM Semiconductor | 1N4447 vs 1N4447 |
1N4447 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35 | International Semiconductor Inc | 1N4447 vs 1N4447 |
1N4447TR | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, | Central Semiconductor Corp | 1N4447 vs 1N4447TR |