1N4447HL
ROHM Semiconductor
Description: Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon

Overview of 1N4447HL by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for 1N4447HL by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4447HL by ROHM Semiconductor

1N4447HL
ROHM Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROHM CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.70
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JESD-30 Code
O-LALF-W2
Non-rep Pk Forward Current-Max
2 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Output Current-Max
0.15 A
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
0.004 µs
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1N4447HL
    ROHM Semiconductor
    Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon
    VS

Alternate Parts for 1N4447HL

This table gives cross-reference parts and alternative options found for 1N4447HL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4447HL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4449TR-RECU Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35 Central Semiconductor Corp 1N4447HL vs 1N4449TR-RECU
1N4448HL Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHM Semiconductor 1N4447HL vs 1N4448HL
1N4447VC Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon ROHM Semiconductor 1N4447HL vs 1N4447VC
1N4447HF Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon ROHM Semiconductor 1N4447HL vs 1N4447HF
1N4148 Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, DO-35, 2 PIN Central Semiconductor Corp 1N4447HL vs 1N4148
1N4448T-11Y Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHM Semiconductor 1N4447HL vs 1N4448T-11Y
1N4448HF Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHM Semiconductor 1N4447HL vs 1N4448HF
1N4447HG Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon ROHM Semiconductor 1N4447HL vs 1N4447HG
1N4448VM Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHM Semiconductor 1N4447HL vs 1N4448VM
1N4447VM Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon ROHM Semiconductor 1N4447HL vs 1N4447VM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4447HL by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4447HL by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of 1N4447HL would you like to use for your alert(s)?
  • Please alert me when 1N4447HL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4447HL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4447HL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4447HL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4447HL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4447HL by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: