Part Details for 1N4448W-XX-RG70 by Taitron Components Inc
Overview of 1N4448W-XX-RG70 by Taitron Components Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 1N4448W-XX-RG70
1N4448W-XX-RG70 CAD Models
1N4448W-XX-RG70 Part Data Attributes
|
1N4448W-XX-RG70
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
1N4448W-XX-RG70
Taitron Components Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G2 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.5 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 2.5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1N4448W-XX-RG70
This table gives cross-reference parts and alternative options found for 1N4448W-XX-RG70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4448W-XX-RG70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4148WT | Rectifier Diode, | Taitron Components Inc | 1N4448W-XX-RG70 vs 1N4148WT |
1N4448W-XX-RG30 | Rectifier Diode, | Taitron Components Inc | 1N4448W-XX-RG70 vs 1N4448W-XX-RG30 |
MMBD4448_R1_10001 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, SOT-23, 3 PIN | PanJit Semiconductor | 1N4448W-XX-RG70 vs MMBD4448_R1_10001 |
MMBD4448_R2_10001 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, SOT-23, 3 PIN | PanJit Semiconductor | 1N4448W-XX-RG70 vs MMBD4448_R2_10001 |
1N4148W-XX-TR70 | Rectifier Diode, | Taitron Components Inc | 1N4448W-XX-RG70 vs 1N4148W-XX-TR70 |
1N4148W-Q | Rectifier Diode, | Diotec Semiconductor AG | 1N4448W-XX-RG70 vs 1N4148W-Q |
1N4448WT/R7 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1N4448W-XX-RG70 vs 1N4448WT/R7 |
1N4448WT | Rectifier Diode, | Taitron Components Inc | 1N4448W-XX-RG70 vs 1N4448WT |
1N4148W-AQ | Rectifier Diode, | Continental Device India Ltd | 1N4448W-XX-RG70 vs 1N4148W-AQ |
1N4448W-XX-TR70 | Rectifier Diode, | Taitron Components Inc | 1N4448W-XX-RG70 vs 1N4448W-XX-TR70 |