Part Details for 1N4448WS-E3-08 by Vishay Intertechnologies
Overview of 1N4448WS-E3-08 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4448WS-E3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09X6155
|
Newark | Switching Diode Genpurp Sod323 |Vishay 1N4448WS-E3-08 RoHS: Not Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 / $0.0420 | Buy Now |
DISTI #
1N4448WS-E3-08
|
Avnet Americas | SWITCHING DIODE GENPURP SOD323 - Tape and Reel (Alt: 1N4448WS-E3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0227 | Buy Now |
DISTI #
78-1N4448WS-E3-08
|
Mouser Electronics | Small Signal Switching Diodes 100 Volt 150mA 4ns 500mA IFSM RoHS: Compliant | 12630 |
|
$0.0240 / $0.2500 | Buy Now |
DISTI #
1N4448WS-E3-08
|
TTI | Small Signal Switching Diodes 100 Volt 150mA 4ns 500mA IFSM RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0238 / $0.0267 | Buy Now |
DISTI #
1N4448WS-E3-08
|
TME | Diode: switching, SMD, 100V, 0.15A, 4ns, SOD323, Ufmax: 1V, Ir: 50uA Min Qty: 25 | 0 |
|
$0.0250 / $0.0375 | RFQ |
DISTI #
1N4448WS-E3-08
|
EBV Elektronik | Diode Small Signal Switching 100V 150mA 2-Pin SOD-323 T/R (Alt: 1N4448WS-E3-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | EBV - 12000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 9000 |
|
$0.0343 / $0.0371 | Buy Now |
Part Details for 1N4448WS-E3-08
1N4448WS-E3-08 CAD Models
1N4448WS-E3-08 Part Data Attributes
|
1N4448WS-E3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
1N4448WS-E3-08
Vishay Intertechnologies
Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.72 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 0.35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for 1N4448WS-E3-08
This table gives cross-reference parts and alternative options found for 1N4448WS-E3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4448WS-E3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4448WS-G3-18 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, GREEN PACKAGE-2 | Vishay Intertechnologies | 1N4448WS-E3-08 vs 1N4448WS-G3-18 |
1N4448WS-T | Rectifier Diode, 1 Element, 0.25A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | 1N4448WS-E3-08 vs 1N4448WS-T |
1N4448WS-7-F | Rectifier Diode, 1 Element, 0.25A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | 1N4448WS-E3-08 vs 1N4448WS-7-F |
1N4448WS-7 | Rectifier Diode, 1 Element, 0.25A, 75V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | 1N4448WS-E3-08 vs 1N4448WS-7 |
1N4448WS-HE3-08 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | 1N4448WS-E3-08 vs 1N4448WS-HE3-08 |
1N4448WS | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | 1N4448WS-E3-08 vs 1N4448WS |
1N4448WS-13 | Rectifier Diode, 1 Element, 0.25A, 75V V(RRM), Silicon, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | 1N4448WS-E3-08 vs 1N4448WS-13 |
1N4448WS-E3-18 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | 1N4448WS-E3-08 vs 1N4448WS-E3-18 |
1N4448WS-HE3-18 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | 1N4448WS-E3-08 vs 1N4448WS-HE3-18 |
1N4448WS | Rectifier Diode, 1 Element, 0.25A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | 1N4448WS-E3-08 vs 1N4448WS |