Diodes
1N4449
Description: Diode Switching 100V 0.2A 2-Pin DO-35

Overview of 1N4449 by New Jersey Semiconductor Products Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for 1N4449 by New Jersey Semiconductor Products Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4449 by New Jersey Semiconductor Products Inc

1N4449
New Jersey Semiconductor Products Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Part Package Code
DO-35
Package Description
DO-35, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.70
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-XALF-W2
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Output Current-Max
0.2 A
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Power Dissipation-Max
0.5 W
Rep Pk Reverse Voltage-Max
75 V
Reverse Recovery Time-Max
0.004 µs
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1N4449
    New Jersey Semiconductor Products Inc
    Diode Switching 100V 0.2A 2-Pin DO-35
    VS

Alternate Parts for 1N4449

This table gives cross-reference parts and alternative options found for 1N4449. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4449, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1SS92HX Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35 ROHM Semiconductor 1N4449 vs 1SS92HX
MV1N4448-1 Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N4449 vs MV1N4448-1
1SS92HE Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35 ROHM Semiconductor 1N4449 vs 1SS92HE
1SS92VH Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35 ROHM Semiconductor 1N4449 vs 1SS92VH
1N4446-1E3 Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N4449 vs 1N4446-1E3
1SS92HO Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35 ROHM Semiconductor 1N4449 vs 1SS92HO
1SS92VG Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35 ROHM Semiconductor 1N4449 vs 1SS92VG
1SS92T-16A Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35 ROHM Semiconductor 1N4449 vs 1SS92T-16A
JANTX1N5194 Rectifier Diode, 1 Element, 0.2A, 70V V(RRM), Silicon, DO-35, VPT Components 1N4449 vs JANTX1N5194
1SS92HS Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35 ROHM Semiconductor 1N4449 vs 1SS92HS
Part Number Description Manufacturer Compare
1SS92HC Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35 ROHM Semiconductor 1N4449 vs 1SS92HC
MX1N4446-1 Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N4449 vs MX1N4446-1
1SS92HS Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35 ROHM Semiconductor 1N4449 vs 1SS92HS
MSP1N4447-1 Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N4449 vs MSP1N4447-1
MX1N4149-1 Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N4449 vs MX1N4149-1
MSP1N4446-1 Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N4449 vs MSP1N4446-1
1N916B Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35 New Jersey Semiconductor Products Inc 1N4449 vs 1N916B
1SS92HX Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35 ROHM Semiconductor 1N4449 vs 1SS92HX
1SS92HO Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35 ROHM Semiconductor 1N4449 vs 1SS92HO
MX1N4151-1 Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N4449 vs MX1N4151-1

Related Parts for 1N4449

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4449 by New Jersey Semiconductor Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4449 by New Jersey Semiconductor Products Inc

Select Manufacturer
Which Manufacturer of 1N4449 would you like to use for your alert(s)?
  • Please alert me when 1N4449 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4449 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4449 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4449 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4449.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4449 by New Jersey Semiconductor Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: