1N4449TR-RMCU
Central Semiconductor Corp
Description: Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35

Overview of 1N4449TR-RMCU by Central Semiconductor Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for 1N4449TR-RMCU by Central Semiconductor Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4449TR-RMCU by Central Semiconductor Corp

1N4449TR-RMCU
Central Semiconductor Corp
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.70
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-PALF-W2
JESD-609 Code
e0
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Output Current-Max
0.15 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
Reverse Recovery Time-Max
0.004 µs
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1N4449TR-RMCU
    Central Semiconductor Corp
    Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35
    VS

Alternate Parts for 1N4449TR-RMCU

This table gives cross-reference parts and alternative options found for 1N4449TR-RMCU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4449TR-RMCU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4448TR-RMCU Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35 Central Semiconductor Corp 1N4449TR-RMCU vs 1N4448TR-RMCU
1N4148TRLEADFREE Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35 Central Semiconductor Corp 1N4449TR-RMCU vs 1N4148TRLEADFREE
1N4148TR Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, DO-35, 2 PIN Central Semiconductor Corp 1N4449TR-RMCU vs 1N4148TR
1N4148 Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, DO-35, 2 PIN Diodes Incorporated 1N4449TR-RMCU vs 1N4148
1N4448BK Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35 Central Semiconductor Corp 1N4449TR-RMCU vs 1N4448BK
1N4448 Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, Central Semiconductor Corp 1N4449TR-RMCU vs 1N4448
1N4446BKLEADFREE Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35 Central Semiconductor Corp 1N4449TR-RMCU vs 1N4446BKLEADFREE
1N4446TR-RMCU Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35 Central Semiconductor Corp 1N4449TR-RMCU vs 1N4446TR-RMCU
1N4148-T Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS, MINIMELF-2 Rectron Semiconductor 1N4449TR-RMCU vs 1N4148-T
1N4148 Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS, MINIMELF-2 Rectron Semiconductor 1N4449TR-RMCU vs 1N4148
Part Number Description Manufacturer Compare
1N4448HX Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon ROHM Semiconductor 1N4449TR-RMCU vs 1N4448HX
1N4448HC Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHM Semiconductor 1N4449TR-RMCU vs 1N4448HC
1N4447VM Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon ROHM Semiconductor 1N4449TR-RMCU vs 1N4447VM
1N4449TRLEADFREE Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35 Central Semiconductor Corp 1N4449TR-RMCU vs 1N4449TRLEADFREE
1N4148TR-RMCU Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35 Central Semiconductor Corp 1N4449TR-RMCU vs 1N4148TR-RMCU
1N4448VM Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHM Semiconductor 1N4449TR-RMCU vs 1N4448VM
1N4447HF Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon ROHM Semiconductor 1N4449TR-RMCU vs 1N4447HF
1N4449 Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-35, Central Semiconductor Corp 1N4449TR-RMCU vs 1N4449
1N4448HL Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHM Semiconductor 1N4449TR-RMCU vs 1N4448HL
1N4448HF Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, ROHM Semiconductor 1N4449TR-RMCU vs 1N4448HF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4449TR-RMCU by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4449TR-RMCU by Central Semiconductor Corp

Select Manufacturer
Which Manufacturer of 1N4449TR-RMCU would you like to use for your alert(s)?
  • Please alert me when 1N4449TR-RMCU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4449TR-RMCU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4449TR-RMCU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4449TR-RMCU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4449TR-RMCU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4449TR-RMCU by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: