Part Details for 1N4450 by Semitronics Corp
Overview of 1N4450 by Semitronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4450
1N4450 CAD Models
1N4450 Part Data Attributes
|
1N4450
Semitronics Corp
Buy Now
Datasheet
|
Compare Parts:
1N4450
Semitronics Corp
Rectifier Diode, 1 Element, 0.2A, 40V V(RRM),
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SEMITRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.42 V | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 0.2 A | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO |
Alternate Parts for 1N4450
This table gives cross-reference parts and alternative options found for 1N4450. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4450, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4450 | Rectifier Diode, 1 Element, 0.2A, 40V V(RRM) | Semiconductors Inc | 1N4450 vs 1N4450 |
1N4450 | Rectifier Diode | Shenzhen Yixinsemi Electronics Co Ltd | 1N4450 vs 1N4450 |
1N4450 | Rectifier Diode, 1 Element, 0.2A, 40V V(RRM) | Harris Semiconductor | 1N4450 vs 1N4450 |
1N4450 | Rectifier Diode, 1 Element, 0.15A, 40V V(RRM) | Shanghai Lunsure Electronic Technology Co Ltd | 1N4450 vs 1N4450 |
1N4450 | Rectifier Diode, 1 Element, 0.2A, 40V V(RRM), | Galaxy Semi-Conductor Co Ltd | 1N4450 vs 1N4450 |
1N4450 | Rectifier Diode, 1 Element, 0.2A, 40V V(RRM) | General Diode Corp | 1N4450 vs 1N4450 |
1N4450 | 1N4450 | Intersil Corporation | 1N4450 vs 1N4450 |