1N4454
Description: Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35,

Overview of 1N4454 by Unitrode Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

CAD Models for 1N4454 by Unitrode Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4454 by Unitrode Corporation

1N4454
Unitrode Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
UNITRODE CORP
Reach Compliance Code
unknown
Additional Feature
HIGH RELIABILITY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JEDEC-95 Code
DO-35
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
1 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
0.2 A
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
75 V
Reverse Current-Max
0.1 µA
Reverse Recovery Time-Max
0.004 µs
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1N4454
    Unitrode Corporation
    Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35,
    VS

Alternate Parts for 1N4454

This table gives cross-reference parts and alternative options found for 1N4454. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4454, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4454-G Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, GREEN, GLASS, MINIMELF-2 Sensitron Semiconductors 1N4454 vs 1N4454-G
1N4454-1 Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, Microsemi Corporation 1N4454 vs 1N4454-1
JAN1N4454 Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, HERMATIC SEALED, GLASS PACKAGE-2 VPT Components 1N4454 vs JAN1N4454
JANTXV1N4454-1 Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35 Microchip Technology Inc 1N4454 vs JANTXV1N4454-1
JANTXV1N4454 Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, HERMATIC SEALED, GLASS PACKAGE-2 VPT Components 1N4454 vs JANTXV1N4454
1N4454 Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon, DO-35, HERMATIC SEALED, GLASS PACKAGE-2 VPT Components 1N4454 vs 1N4454
1N4454TR Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35 Fairchild Semiconductor Corporation 1N4454 vs 1N4454TR
JANTX1N4454 Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, HERMATIC SEALED, GLASS PACKAGE-2 MACOM 1N4454 vs JANTX1N4454
1N4454-13 Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35 Diodes Incorporated 1N4454 vs 1N4454-13
JAN1N4454-1 Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35 Microchip Technology Inc 1N4454 vs JAN1N4454-1
Part Number Description Manufacturer Compare
1N4454-BP Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, ROHS COMPLIANT PACKAGE-2 Micro Commercial Components 1N4454 vs 1N4454-BP
1N4454 Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, HERMATIC SEALED, GLASS PACKAGE-2 Cobham Semiconductor Solutions 1N4454 vs 1N4454
1N4454-13 Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35 Diodes Incorporated 1N4454 vs 1N4454-13
JAN1N4454-1 Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35 Microchip Technology Inc 1N4454 vs JAN1N4454-1
1N4454-T Rectifier Diode, 1 Element, 0.225A, Silicon, DO-35, HERMETIC SEALED, GLASS, DO-35, 2 PIN Rectron Semiconductor 1N4454 vs 1N4454-T
JAN1N4454-1 Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35 National Semiconductor Corporation 1N4454 vs JAN1N4454-1
JAN1N4454 Rectifier Diode, 1 Phase, 1 Element, 0.2A, Silicon, DO-35, Unitrode Corporation 1N4454 vs JAN1N4454
1N4454-G Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-35, GREEN, GLASS, MINIMELF-2 Sensitron Semiconductors 1N4454 vs 1N4454-G
1N4454 Rectifier Diode, 1 Element, 0.225A, 75V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS, DO-35, 2 PIN Rectron Semiconductor 1N4454 vs 1N4454
JAN1N4454 Rectifier Diode, 1 Phase, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-35, Defense Logistics Agency 1N4454 vs JAN1N4454

Related Parts for 1N4454

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4454 by Unitrode Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4454 by Unitrode Corporation

Select Manufacturer
Which Manufacturer of 1N4454 would you like to use for your alert(s)?
  • Please alert me when 1N4454 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4454 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4454 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4454 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4454.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4454 by Unitrode Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: