1N4479
Description: Zener Diode, 39V V(Z), 4.87%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN

Overview of 1N4479 by Semtech Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for 1N4479 by Semtech Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 1N4479-ND
DigiKey DIODE ZENER 39V 1.5W AXIAL Lead time: 15 Weeks Container: Bulk Limited Supply - Call
Buy Now
DISTI # 1N4479
Avnet Americas Diode Zener Single 39V 5% 1.5W 2-Pin Case G-99 - Bulk (Alt: 1N4479) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk 0
RFQ

CAD Models for 1N4479 by Semtech Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4479 by Semtech Corporation

1N4479
Semtech Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
SEMTECH CORP
Package Description
HERMETIC SEALED, G99, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
SEMTECH
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
30 Ω
JESD-30 Code
O-XALF-W2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
39 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
4.87%
Working Test Current
6.5 mA
Want to compare parts?
  1. 1N4479
    Semtech Corporation
    Zener Diode, 39V V(Z), 4.87%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN
    VS

Alternate Parts for 1N4479

This table gives cross-reference parts and alternative options found for 1N4479. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4479, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN1N4479 Zener Diode, 39V V(Z), 5%, 1.5W, Silicon, Unidirectional, Bkc Semiconductors Inc 1N4479 vs JAN1N4479
JAN1N4479DUS Zener Diode, 39V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN Microsemi Corporation 1N4479 vs JAN1N4479DUS
JANTX1N4479D Zener Diode, 39V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N4479 vs JANTX1N4479D
1N4479US Zener Diode, 39V V(Z), 4.87%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Semtech Corporation 1N4479 vs 1N4479US
JANTXV1N4479 Zener Diode, 39V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N4479 vs JANTXV1N4479
JANTXV1N4479US Zener Diode, 39V V(Z), 5%, 1.5W, Silicon, Unidirectional Microchip Technology Inc 1N4479 vs JANTXV1N4479US
1N4479 Zener Diode, 39V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN Sensitron Semiconductors 1N4479 vs 1N4479
JANTXV1N4479DUS Zener Diode, 39V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN Microsemi Corporation 1N4479 vs JANTXV1N4479DUS
JANS1N4479 Zener Diode, 39V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 Microchip Technology Inc 1N4479 vs JANS1N4479
JANTX1N4479 Zener Diode, 39V V(Z), 5%, 1.5W, Silicon, Unidirectional, Unitrode Corp (RETIRED) 1N4479 vs JANTX1N4479
Part Number Description Manufacturer Compare
1N5259BT-11 Zener Diode, 0.5W, Silicon, Unidirectional, DO-35, ROHM Semiconductor 1N4479 vs 1N5259BT-11
1N5366B Zener Diode, 39V V(Z), 5%, 5W, Silicon, Unidirectional International Semiconductor Inc 1N4479 vs 1N5366B
1N5259BRA2 Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N4479 vs 1N5259BRA2
1N5366B Zener Diode, 39V V(Z), 5%, Silicon, Unidirectional Baneasa SA 1N4479 vs 1N5366B
1N5366BRL 39V, 5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE STMicroelectronics 1N4479 vs 1N5366BRL
1N5259B(DO7) Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-7, DO-7, 2 PIN Microsemi Corporation 1N4479 vs 1N5259B(DO7)
JANTXV1N4479C Zener Diode, 39V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41 Microchip Technology Inc 1N4479 vs JANTXV1N4479C
1N4479CE3 Zener Diode, 39V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N4479 vs 1N4479CE3
MX1N5259B Zener Diode, 39V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N4479 vs MX1N5259B
1N5259B-T Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Rectron Semiconductor 1N4479 vs 1N5259B-T

Related Parts for 1N4479

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4479 by Semtech Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4479 by Semtech Corporation

Select Manufacturer
Which Manufacturer of 1N4479 would you like to use for your alert(s)?
  • Please alert me when 1N4479 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4479 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4479 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4479 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4479.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4479 by Semtech Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: