1N4479
Description: Zener Diode, 39V V(Z), 5%, 1.5W, Silicon, Unidirectional,

Overview of 1N4479 by Unitrode Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for 1N4479 by Unitrode Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components Zener Diode, Two Terminal, 39 Volt, 5%, DO-204AL 202
  • 1 $12.0000
  • 32 $7.4000
  • 136 $6.6000
$6.6000 / $12.0000 Buy Now
Quest Components Zener Diode, Two Terminal, 39 Volt, 5%, DO-204AL 7
  • 1 $8.2200
  • 2 $5.4800
  • 6 $4.1100
$4.1100 / $8.2200 Buy Now

CAD Models for 1N4479 by Unitrode Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4479 by Unitrode Corporation

1N4479
Unitrode Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
UNITRODE CORP
Reach Compliance Code
unknown
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
30 Ω
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Knee Impedance-Max
900 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
39 V
Reverse Current-Max
0.05 µA
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
6.5 mA
Want to compare parts?
  1. 1N4479
    Unitrode Corporation
    Zener Diode, 39V V(Z), 5%, 1.5W, Silicon, Unidirectional,
    VS

Alternate Parts for 1N4479

This table gives cross-reference parts and alternative options found for 1N4479. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4479, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JANTXV1N4479US Zener Diode, 39V V(Z), 4.87%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Semtech Corporation 1N4479 vs JANTXV1N4479US
JANTXV1N4479US Zener Diode, 39V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N4479 vs JANTXV1N4479US
JANTXV1N4479D Zener Diode, 39V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41 Microchip Technology Inc 1N4479 vs JANTXV1N4479D
JAN1N4479 Zener Diode, 39V V(Z), 5%, 1.5W, Silicon, Unidirectional, Bkc Semiconductors Inc 1N4479 vs JAN1N4479
JANTX1N4479 Zener Diode, 39V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N4479 vs JANTX1N4479
1N4479US Zener Diode, 39V V(Z), 5%, 1.5W, Silicon, Unidirectional, Bkc Semiconductors Inc 1N4479 vs 1N4479US
JANTX1N4479DUS Zener Diode, 39V V(Z), 1%, 1.5W, Silicon, Unidirectional Microchip Technology Inc 1N4479 vs JANTX1N4479DUS
JANTX1N4479 Zener Diode, 39V V(Z), 5%, 1.5W, Silicon, Unidirectional, Unitrode Corporation 1N4479 vs JANTX1N4479
1N4479US Zener Diode, 39V V(Z), 4.87%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Semtech Corporation 1N4479 vs 1N4479US
1N4479D Zener Diode, 39V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41 Microchip Technology Inc 1N4479 vs 1N4479D
Part Number Description Manufacturer Compare
1N5259BT-11 Zener Diode, 0.5W, Silicon, Unidirectional, DO-35, ROHM Semiconductor 1N4479 vs 1N5259BT-11
MV1N5259BE3 Zener Diode, 39V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N4479 vs MV1N5259BE3
JAN1N4479 Zener Diode, 39V V(Z), 4.87%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN Semtech Corporation 1N4479 vs JAN1N4479
JANTXV1N4972 Zener Diode, 39V V(Z), 5%, 5W, Silicon, Unidirectional, Unitrode Corporation 1N4479 vs JANTXV1N4972
1N5259BE3 Zener Diode, 39V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N4479 vs 1N5259BE3
1N5259BB2 39V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35 STMicroelectronics 1N4479 vs 1N5259BB2
JANTXV1N4479D Zener Diode, 39V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN Defense Logistics Agency 1N4479 vs JANTXV1N4479D
BZX79C39_T50R Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Fairchild Semiconductor Corporation 1N4479 vs BZX79C39_T50R
1N5366B Zener Diode, 39V V(Z), 5%, 5W, Silicon, Unidirectional, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor 1N4479 vs 1N5366B
1N5259B Zener Diode, 39V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN Central Semiconductor Corp 1N4479 vs 1N5259B

Related Parts for 1N4479

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4479 by Unitrode Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4479 by Unitrode Corporation

Select Manufacturer
Which Manufacturer of 1N4479 would you like to use for your alert(s)?
  • Please alert me when 1N4479 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4479 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4479 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4479 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4479.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4479 by Unitrode Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: