1N4483E3
Microsemi Corporation
Description: Zener Diode, 56V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2

Overview of 1N4483E3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1N4483E3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4483E3 by Microsemi Corporation

1N4483E3
Microsemi Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
O-LALF-W2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
METALLURGICALLY BONDED
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
70 Ω
JEDEC-95 Code
DO-41
JESD-30 Code
O-LALF-W2
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
Reference Voltage-Nom
56 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
4.5 mA
Want to compare parts?
  1. 1N4483E3
    Microsemi Corporation
    Zener Diode, 56V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2
    VS

Alternate Parts for 1N4483E3

This table gives cross-reference parts and alternative options found for 1N4483E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4483E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4483US Zener Diode, 56V V(Z), 5%, 1.5W, Silicon, Unidirectional Microchip Technology Inc 1N4483E3 vs 1N4483US
JANTX1N4483 Zener Diode, 56V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN Semicon Components Inc 1N4483E3 vs JANTX1N4483
JANTXV1N4483 Zener Diode, 56V V(Z), 5%, 1.5W, Silicon, Unidirectional, Unitrode Corp (RETIRED) 1N4483E3 vs JANTXV1N4483
JANTXV1N4483D Zener Diode, 56V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N4483E3 vs JANTXV1N4483D
JANTXV1N4483 Zener Diode, 56V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 Microchip Technology Inc 1N4483E3 vs JANTXV1N4483
JAN1N4483D Zener Diode, 56V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 Microsemi Corporation 1N4483E3 vs JAN1N4483D
JANTXV1N4483 Zener Diode, 56V V(Z), 5%, 1.5W, Silicon, Unidirectional Semicon Components Inc 1N4483E3 vs JANTXV1N4483
JANS1N4483 Zener Diode, 56V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN Semtech Corporation 1N4483E3 vs JANS1N4483
1N4483US Zener Diode, 56V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED PACKAGE-2 Semtech Corporation 1N4483E3 vs 1N4483US
1N4483 Zener Diode, 56V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 Microchip Technology Inc 1N4483E3 vs 1N4483
Part Number Description Manufacturer Compare
MQ1N4758DG Zener Diode, 56V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, HERMETIC SEALED, GLASS, DO-41, 2 PIN Microsemi Corporation 1N4483E3 vs MQ1N4758DG
1N5265B(DO-35) Zener Diode, 62V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Micro Commercial Components 1N4483E3 vs 1N5265B(DO-35)
BZV85-C56153 56V, 1W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-41 NXP Semiconductors 1N4483E3 vs BZV85-C56153
MSP1N4758DPTR Zener Diode, 56V V(Z), 1%, 1W, Silicon, Unidirectional, DO-204AL, PLASTIC, DO-41, 2 PIN Microsemi Corporation 1N4483E3 vs MSP1N4758DPTR
MSP1N5266B-1TR Zener Diode, 68V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N4483E3 vs MSP1N5266B-1TR
TCMZ68V Zener Diode, 68V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-34, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N4483E3 vs TCMZ68V
1N5266 Zener Diode, 68V V(Z), 20%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Micro Commercial Components 1N4483E3 vs 1N5266
JANTX1N4483C Zener Diode, 56V V(Z), 2%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN Defense Logistics Agency 1N4483E3 vs JANTX1N4483C
1N5263BE3(DO7) Zener Diode, 56V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-7, DO-7, 2 PIN Microsemi Corporation 1N4483E3 vs 1N5263BE3(DO7)
1N6018B_T50A Zener Diode, 56V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GALSS PACKAGE-2 Fairchild Semiconductor Corporation 1N4483E3 vs 1N6018B_T50A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4483E3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4483E3 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of 1N4483E3 would you like to use for your alert(s)?
  • Please alert me when 1N4483E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4483E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4483E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4483E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4483E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4483E3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: