Part Details for 1N4488 by Microchip Technology Inc
Overview of 1N4488 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for 1N4488
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ1175
|
Newark | 91 V Voltage Regulator A-Body Rohs Compliant: Yes |Microchip 1N4488 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0600 / $8.3900 | Buy Now |
DISTI #
1N4488MS-ND
|
DigiKey | DIODE ZENER Min Qty: 100 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.3900 | Buy Now |
DISTI #
1N4488
|
Avnet Americas | Diode Zener Single 91V 5% 1.5W 2-Pin Case A - Bulk (Alt: 1N4488) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0600 / $9.0300 | Buy Now |
DISTI #
494-1N4488
|
Mouser Electronics | Zener Diodes 91 V Voltage Regulator RoHS: Not Compliant | 0 |
|
$8.3900 / $9.0300 | Order Now |
DISTI #
1N4488
|
Microchip Technology Inc | Voltage Regulator _ A-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
761 Alternates Available |
|
$9.0300 | Buy Now |
|
Onlinecomponents.com | 761 Factory Stock |
|
$8.8500 / $12.9000 | Buy Now | |
|
Ameya Holding Limited | 118 |
|
RFQ | ||
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 38 Package Multiple: 1 | 0 |
|
$7.8700 / $9.4900 | Buy Now |
|
Master Electronics | 761 Factory Stock |
|
$8.8500 / $12.9000 | Buy Now |
Part Details for 1N4488
1N4488 CAD Models
1N4488 Part Data Attributes:
|
1N4488
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4488
Microchip Technology Inc
Zener Diode, 4.3V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Reference Voltage-Nom | 4.3 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 58 mA |
Alternate Parts for 1N4488
This table gives cross-reference parts and alternative options found for 1N4488. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4488, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4488US | Zener Diode, 91V V(Z), 5%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4488 vs 1N4488US |
JANTX1N4488CUS | Zener Diode, 91V V(Z), 2%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4488 vs JANTX1N4488CUS |
JANTX1N4488DUS | Zener Diode, 91V V(Z), 1%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4488 vs JANTX1N4488DUS |
JAN1N4488D | Zener Diode, 91V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | 1N4488 vs JAN1N4488D |
JAN1N4488CUS | Zener Diode, 91V V(Z), 2%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4488 vs JAN1N4488CUS |
1N4488US | Zener Diode, 91V V(Z), 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, MELF-2 | Sensitron Semiconductors | 1N4488 vs 1N4488US |
CDLL4488 | Zener Diode, 91V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-213AB | Microchip Technology Inc | 1N4488 vs CDLL4488 |
JANTX1N4488D | Zener Diode, 91V V(Z), 1%, 1.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | 1N4488 vs JANTX1N4488D |
JANTXV1N4488 | Zener Diode, 91V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | 1N4488 vs JANTXV1N4488 |
JANTXV1N4488C | Zener Diode, 91V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | 1N4488 vs JANTXV1N4488C |