Part Details for 1N4489 by Unitrode Corporation
Overview of 1N4489 by Unitrode Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4489
1N4489 CAD Models
1N4489 Part Data Attributes
|
1N4489
Unitrode Corporation
Buy Now
Datasheet
|
Compare Parts:
1N4489
Unitrode Corporation
Zener Diode, 100V V(Z), 5%, 1.5W, Silicon, Unidirectional,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITRODE CORP | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 250 Ω | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 3100 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 100 V | |
Reverse Current-Max | 0.25 µA | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 2.5 mA |
Alternate Parts for 1N4489
This table gives cross-reference parts and alternative options found for 1N4489. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4489, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N4489CUS | Zener Diode, 100V V(Z), 2%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4489 vs JANTX1N4489CUS |
1N4489US | Zener Diode, 100V V(Z), 5%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4489 vs 1N4489US |
1N6489USE3 | Zener Diode, 4.7V V(Z), 5%, 1.5W, Silicon | Microchip Technology Inc | 1N4489 vs 1N6489USE3 |
JANTXV1N4489DUS | Zener Diode, 100V V(Z), 1%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D-5A, 2 PIN | Microsemi Corporation | 1N4489 vs JANTXV1N4489DUS |
JANTXV1N4489C | Zener Diode, 100V V(Z), 2%, 1.5W, Silicon, Unidirectional, DO-41, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4489 vs JANTXV1N4489C |
JANTXV1N6489US | Zener Diode, 4.7V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4489 vs JANTXV1N6489US |
CDLL4489 | Zener Diode, 100V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-213AB | Microchip Technology Inc | 1N4489 vs CDLL4489 |
1N4489US | Zener Diode, 100V V(Z), 5%, 1.5W, Silicon, Unidirectional, | Bkc Semiconductors Inc | 1N4489 vs 1N4489US |
JAN1N4489 | Zener Diode, 100V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-41 | Microchip Technology Inc | 1N4489 vs JAN1N4489 |
1N6489US | Zener Diode, 4.7V V(Z), 5%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4489 vs 1N6489US |