Part Details for 1N4492TRLEADFREE by Central Semiconductor Corp
Overview of 1N4492TRLEADFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for 1N4492TRLEADFREE
1N4492TRLEADFREE CAD Models
1N4492TRLEADFREE Part Data Attributes
|
1N4492TRLEADFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
1N4492TRLEADFREE
Central Semiconductor Corp
Zener Diode, 130V V(Z), 1.5W, Silicon, Unidirectional, DO-41,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 500 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 5000 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 130 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 104 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 1.9 mA |
Alternate Parts for 1N4492TRLEADFREE
This table gives cross-reference parts and alternative options found for 1N4492TRLEADFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4492TRLEADFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N4492 | Zener Diode, 130V V(Z), 5%, 1.5W, Silicon, Unidirectional, | Bkc Semiconductors Inc | 1N4492TRLEADFREE vs JAN1N4492 |
1N4492TR | Zener Diode, 130V V(Z), 1.5W, Silicon, Unidirectional, DO-41, | Central Semiconductor Corp | 1N4492TRLEADFREE vs 1N4492TR |
JAN1N4492 | Zener Diode, 130V V(Z), 5%, 1.5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | 1N4492TRLEADFREE vs JAN1N4492 |
JANS1N4492 | Zener Diode, 130V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, G99, 2 PIN | Semtech Corporation | 1N4492TRLEADFREE vs JANS1N4492 |
JANTX1N4492 | Zener Diode, 130V V(Z), 5%, 1.5W, Silicon, Unidirectional, | Unitrode Corporation | 1N4492TRLEADFREE vs JANTX1N4492 |
JANTX1N4492 | Zener Diode, 130V V(Z), 5%, 1.5W, Silicon, Unidirectional, | Unitrode Corp (RETIRED) | 1N4492TRLEADFREE vs JANTX1N4492 |
JANTXV1N4492CUS | Zener Diode, 130V V(Z), 2%, 1.5W, Silicon, Unidirectional | Microchip Technology Inc | 1N4492TRLEADFREE vs JANTXV1N4492CUS |
JAN1N4492 | Zener Diode, 130V V(Z), 5%, 1.5W, Silicon, Unidirectional, | Unitrode Corporation | 1N4492TRLEADFREE vs JAN1N4492 |
JANTXV1N4492 | Zener Diode, 130V V(Z), 5%, 1.5W, Silicon, Unidirectional | Semicon Components Inc | 1N4492TRLEADFREE vs JANTXV1N4492 |
JANS1N4492 | Zener Diode, 130V V(Z), 5%, 1.5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, SIMILAR TO DO-41, 2 PIN | Bkc Semiconductors Inc | 1N4492TRLEADFREE vs JANS1N4492 |