-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-34
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N4531
Nexperia
Buy Now
Datasheet
|
Compare Parts:
1N4531
Nexperia
Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-34
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Date Of Intro | 1981-11-04 | |
Samacsys Manufacturer | Nexperia | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-34 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-134 | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Current-Max | 0.025 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for 1N4531. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4531, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4531T-90 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-34, | ROHM Semiconductor | 1N4531 vs 1N4531T-90 |
JAN1N4531 | Rectifier Diode, 1 Element, 0.125A, 75V V(RRM), Silicon, DO-34 | Microsemi Corporation | 1N4531 vs JAN1N4531 |
JANTXV1N4531 | Rectifier Diode, 1 Element, 0.125A, Silicon, SIMILAR TO DO-35, 2 PIN | Cobham Semiconductor Solutions | 1N4531 vs JANTXV1N4531 |
1N4531T/R | DIODE 0.2 A, 75 V, SILICON, SIGNAL DIODE, DO-34, HERMETIC SEALED, GLASS PACKAGE-2, Signal Diode | NXP Semiconductors | 1N4531 vs 1N4531T/R |
JANTXV1N4531 | Rectifier Diode, 1 Element, 0.125A, Silicon, DO-34, | Unitrode Corp (RETIRED) | 1N4531 vs JANTXV1N4531 |
1N4531 | Rectifier Diode, 1 Element, 0.125A, 100V V(RRM), Silicon, DO-34, | Unitrode Corp (RETIRED) | 1N4531 vs 1N4531 |
JANTX1N4531 | Rectifier Diode, 1 Phase, 1 Element, 0.125A, Silicon, DO-34, | Unitrode Corporation | 1N4531 vs JANTX1N4531 |
1N4531,113 | 1N4531 - High-speed diodes DO-34 2-Pin | NXP Semiconductors | 1N4531 vs 1N4531,113 |
1N4531T-94 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-34, | ROHM Semiconductor | 1N4531 vs 1N4531T-94 |
933203980143 | DIODE 0.2 A, 75 V, SILICON, SIGNAL DIODE, DO-34, Signal Diode | NXP Semiconductors | 1N4531 vs 933203980143 |