Part Details for 1N4531 by Texas Instruments
Overview of 1N4531 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for 1N4531
1N4531 CAD Models
1N4531 Part Data Attributes
|
1N4531
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
1N4531
Texas Instruments
0.125A, SILICON, SIGNAL DIODE, DO-34
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | O-LALF-W2 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1N4531
This table gives cross-reference parts and alternative options found for 1N4531. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4531, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N4531 | Rectifier Diode, 1 Element, 0.125A, Silicon, SIMILAR TO DO-35, 2 PIN | Cobham Semiconductor Solutions | 1N4531 vs JANTX1N4531 |
JAN1N4531 | Rectifier Diode, 1 Element, 0.125A, Silicon, SIMILAR TO DO-35, 2 PIN | Bkc Semiconductors Inc | 1N4531 vs JAN1N4531 |
1N4531,113 | 1N4531 - High-speed diodes DO-34 2-Pin | NXP Semiconductors | 1N4531 vs 1N4531,113 |
1N4531153 | DIODE 0.2 A, 75 V, SILICON, SIGNAL DIODE, DO-34, Signal Diode | NXP Semiconductors | 1N4531 vs 1N4531153 |
JANTXV1N4531 | Rectifier Diode, 1 Element, 0.125A, Silicon, SIMILAR TO DO-35, 2 PIN | VPT Components | 1N4531 vs JANTXV1N4531 |
1N4531T-94 | Rectifier Diode, 1 Element, 0.15A, 100V V(RRM), Silicon, DO-34, | ROHM Semiconductor | 1N4531 vs 1N4531T-94 |
JANTXV1N4531 | Rectifier Diode, 1 Element, 0.125A, Silicon, DO-34, | Unitrode Corp (RETIRED) | 1N4531 vs JANTXV1N4531 |
1N4531 | DIODE 0.2 A, 75 V, SILICON, SIGNAL DIODE, DO-34, HERMETIC SEALED, GLASS PACKAGE-2, Signal Diode | NXP Semiconductors | 1N4531 vs 1N4531 |
933203980133 | DIODE 0.2 A, 75 V, SILICON, SIGNAL DIODE, DO-34, Signal Diode | NXP Semiconductors | 1N4531 vs 933203980133 |
933203980133 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, DO-34 | Nexperia | 1N4531 vs 933203980133 |