Part Details for 1N4552BE3 by Microsemi Corporation
Overview of 1N4552BE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4552BE3
1N4552BE3 CAD Models
1N4552BE3 Part Data Attributes
|
1N4552BE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N4552BE3
Microsemi Corporation
Zener Diode, 5.1V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-MUPM-D1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | PD-CASE | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-203AB | |
JESD-30 Code | O-MUPM-D1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 50 W | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Voltage Tol-Max | 5% | |
Working Test Current | 2450 mA |
Alternate Parts for 1N4552BE3
This table gives cross-reference parts and alternative options found for 1N4552BE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4552BE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4552B | Zener Diode, 5.1V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL, DO-5, 1 PIN | Microsemi Corporation | 1N4552BE3 vs 1N4552B |
1N4552B | 5.1 V, 50 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | 1N4552BE3 vs 1N4552B |
JANTX1N4552B | Zener Diode, 5.1V V(Z), 4.9%, 50W, Silicon, Unidirectional, DO-5 | Microchip Technology Inc | 1N4552BE3 vs JANTX1N4552B |
1N4552B | Zener Diode, 5.1V V(Z), 5%, 50W, Silicon, Unidirectional, DO-203AB | Microchip Technology Inc | 1N4552BE3 vs 1N4552B |
1N4552B | Zener Diode, 5.1V V(Z), 5%, 50W, Silicon, Unidirectional | Motorola Semiconductor Products | 1N4552BE3 vs 1N4552B |
JANTX1N4552B | Zener Diode, 5.1V V(Z), 5%, 50W, Silicon, Unidirectional | Motorola Semiconductor Products | 1N4552BE3 vs JANTX1N4552B |
JANTXV1N4552B | Zener Diode, 5.1V V(Z), 5%, 50W, Silicon, Unidirectional | Motorola Semiconductor Products | 1N4552BE3 vs JANTXV1N4552B |
JAN1N4552B | 5.1 V, 50 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | Motorola Mobility LLC | 1N4552BE3 vs JAN1N4552B |
1N4552B | Zener Diode, 5.1V V(Z), 5%, 50W, | Semicon Components Inc | 1N4552BE3 vs 1N4552B |
1N4552B | Zener Diode, 5.1V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, DO-5, 1 PIN | Solid State Inc | 1N4552BE3 vs 1N4552B |