-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Conductance Low Leakage Diode, 5000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K2650
|
Newark | Small Signal Diode, 70V 200Ma Do-35, Diode Configuration:Single, Repetitive Peak Reverse Voltage:70V, Average Forward Current:200Ma, Forward Voltage Max:1V, Reverse Recovery Time:-, Forward Surge Current:4A, Diode Case Style:Do-204Ahrohs Compliant: Yes |Onsemi 1N457 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6225 |
|
$0.0250 | Buy Now |
DISTI #
1N457FS-ND
|
DigiKey | DIODE GEN PURP 70V 200MA DO35 Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
6428 In Stock |
|
$0.0345 / $0.2500 | Buy Now |
DISTI #
1N457
|
Avnet Americas | Diode Small Signal Switching 70V 0.2A 2-Pin DO-35 Bulk - Bulk (Alt: 1N457) RoHS: Compliant Min Qty: 10918 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 48000 Partner Stock |
|
$0.0284 / $0.0339 | Buy Now |
DISTI #
1N457
|
Avnet Americas | Diode Small Signal Switching 70V 0.2A 2-Pin DO-35 Bulk - Bulk (Alt: 1N457) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Bulk | 10000 Factory Stock |
|
$0.0284 / $0.0339 | Buy Now |
DISTI #
512-1N457
|
Mouser Electronics | Small Signal Switching Diodes High Conductance Low Leakage RoHS: Compliant | 9582 |
|
$0.0340 / $0.2500 | Buy Now |
|
Future Electronics | 1N457 Series 500 mW 70 V Max Reverse Voltage 200 mA Small Signal Diode - DO-35 RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 Lead time: 37 Weeks Container: Bag | 0Bag |
|
$0.0280 / $0.0304 | Buy Now |
|
Onlinecomponents.com | High Conductance Low Leakage Diode RoHS: Compliant |
30000 In Stock |
|
$0.0276 / $0.0318 | Buy Now |
DISTI #
83684543
|
Verical | Diode Small Signal Switching 70V 0.2A 2-Pin DO-35 Bag Min Qty: 5000 Package Multiple: 5000 Date Code: 2414 | Americas - 30000 |
|
$0.0376 / $0.0413 | Buy Now |
DISTI #
73150600
|
Verical | Diode Small Signal Switching 70V 0.2A 2-Pin DO-35 Bag Min Qty: 5000 Package Multiple: 5000 Date Code: 2342 | Americas - 25000 |
|
$0.0286 / $0.0433 | Buy Now |
DISTI #
33143359
|
Verical | Diode Small Signal Switching 70V 0.2A 2-Pin DO-35 Bag Min Qty: 2000 Package Multiple: 1 | Americas - 6225 |
|
$0.0345 / $0.0365 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1N457
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N457
onsemi
High Conductance Low Leakage Diode, 5000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DO-35, 2 PIN | |
Manufacturer Package Code | 017AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 23 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 0.6 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 70 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for 1N457. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N457, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N457TR | High Conductance Low Leakage Diode, 10000-REEL | onsemi | 1N457 vs 1N457TR |