Part Details for 1N4625 by Microchip Technology Inc
Overview of 1N4625 by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1N4625
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ0580
|
Newark | 5.1 V Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip 1N4625 Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1900 / $2.2800 | Buy Now |
DISTI #
150-1N4625-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 360 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.2800 | Buy Now |
DISTI #
1N4625
|
Avnet Americas | Diode Zener Single 5.1V 5% 0.5W 2-Pin DO-35 - Bulk (Alt: 1N4625) RoHS: Not Compliant Min Qty: 360 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1900 / $2.4500 | Buy Now |
DISTI #
579-1N4625
|
Mouser Electronics | Zener Diodes 5.1 V Voltage Regulator | 0 |
|
$2.2800 / $2.4500 | Order Now |
DISTI #
1N4625
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
942 Alternates Available |
|
$2.4500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 360 Package Multiple: 1 | 0 |
|
$2.2800 | Buy Now |
|
Onlinecomponents.com | 942 Factory Stock |
|
$2.4000 / $3.5000 | Buy Now | |
|
Ameya Holding Limited | 151 |
|
RFQ | ||
|
NAC | Voltage Regulator, DO-35 RoHS: Compliant Min Qty: 142 Package Multiple: 1 | 0 |
|
$2.1900 / $2.6900 | Buy Now |
DISTI #
1N4625
|
EBV Elektronik | Diode Zener Single 5.1V 5% 0.5W 2-Pin DO-35 (Alt: 1N4625) RoHS: Compliant Min Qty: 360 Package Multiple: 1 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 1N4625
1N4625 CAD Models
1N4625 Part Data Attributes:
|
1N4625
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4625
Microchip Technology Inc
Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 5.1 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for 1N4625
This table gives cross-reference parts and alternative options found for 1N4625. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4625, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4625 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Micro Commercial Components | 1N4625 vs 1N4625 |
JANS1N4625-1 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | 1N4625 vs JANS1N4625-1 |
JANTX1N4625-1/TR | Zener Diode, 5.1V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N4625 vs JANTX1N4625-1/TR |
JAN1N4625/TR | Zener Diode, 5.1V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N4625 vs JAN1N4625/TR |
JANTX1N4625/TR | Zener Diode, 5.1V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N4625 vs JANTX1N4625/TR |
1N4625-1E3 | Zener Diode, 5.1V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | 1N4625 vs 1N4625-1E3 |
1N4625-35_AX_10001 | Zener Diode | PanJit Semiconductor | 1N4625 vs 1N4625-35_AX_10001 |
1N4625-1E3/TR | Zener Diode, 5.1V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH | Microchip Technology Inc | 1N4625 vs 1N4625-1E3/TR |
JAN1N4625 | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4625 vs JAN1N4625 |
1N4625-AP | Zener Diode, 5.1V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 | Micro Commercial Components | 1N4625 vs 1N4625-AP |