1N4678(DO35)E3
Microsemi Corporation
Description: Zener Diode, 1.8V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN

Overview of 1N4678(DO35)E3 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SIT9002AC-233N33DO35.00000 SiTime 1 to 220 MHz, Differential Spread-spectrum Oscillator
SIT9002AC-232N33DO35.00000 SiTime 1 to 220 MHz, Differential Spread-spectrum Oscillator
SIT9002AC-032N33DO35.00000 SiTime 1 to 220 MHz, Differential Spread-spectrum Oscillator

CAD Models for 1N4678(DO35)E3 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4678(DO35)E3 by Microsemi Corporation

1N4678(DO35)E3
Microsemi Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Package Description
O-XALF-W2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-35
JESD-30 Code
O-XALF-W2
Number of Elements
1
Number of Terminals
2
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.25 W
Reference Voltage-Nom
1.8 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
0.05 mA
Want to compare parts?
  1. 1N4678(DO35)E3
    Microsemi Corporation
    Zener Diode, 1.8V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN
    VS

Alternate Parts for 1N4678(DO35)E3

This table gives cross-reference parts and alternative options found for 1N4678(DO35)E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4678(DO35)E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MQ1N4678 Zener Diode, 1.8V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N4678(DO35)E3 vs MQ1N4678
1N4678 Zener Diode, 1.8V V(Z), 5%, Silicon, Unidirectional, DO-7, GLASS PACKAGE-2 MACOM 1N4678(DO35)E3 vs 1N4678
MSP1N4678-1TR Zener Diode, 1.8V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH Microchip Technology Inc 1N4678(DO35)E3 vs MSP1N4678-1TR
MSP1N4678-1/TR Zener Diode, 1.8V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N4678(DO35)E3 vs MSP1N4678-1/TR
MSP1N4678 Zener Diode, 1.8V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH Microchip Technology Inc 1N4678(DO35)E3 vs MSP1N4678
1N4678E3/TR Zener Diode, 1.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N4678(DO35)E3 vs 1N4678E3/TR
1N4678 Zener Diode; Max Peak Repetitive Reverse Voltage: 5; Max TMS Bridge Input Voltage: 0.5 Digitron Semiconductors 1N4678(DO35)E3 vs 1N4678
MX1N4678-1 Zener Diode, 1.8V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA Microchip Technology Inc 1N4678(DO35)E3 vs MX1N4678-1
MSP1N4678-1 Zener Diode, 1.8V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA Microchip Technology Inc 1N4678(DO35)E3 vs MSP1N4678-1
1N4678-AP Zener Diode, 1.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Micro Commercial Components 1N4678(DO35)E3 vs 1N4678-AP
Part Number Description Manufacturer Compare
1N4678HR Zener Diode Digitron Semiconductors 1N4678(DO35)E3 vs 1N4678HR
MQ1N4678TR Zener Diode, 1.8V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH Microchip Technology Inc 1N4678(DO35)E3 vs MQ1N4678TR
1N4678 Zener Diode, VPT Components 1N4678(DO35)E3 vs 1N4678
MV1N4678-1 Zener Diode, 1.8V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA Microchip Technology Inc 1N4678(DO35)E3 vs MV1N4678-1
MQ1N4678/TR Zener Diode, 1.8V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N4678(DO35)E3 vs MQ1N4678/TR
1N4678-TP Zener Diode, 1.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Micro Commercial Components 1N4678(DO35)E3 vs 1N4678-TP
1N4678E3TR Zener Diode, 1.8V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation 1N4678(DO35)E3 vs 1N4678E3TR
MV1N4678-1/TR Zener Diode, 1.8V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N4678(DO35)E3 vs MV1N4678-1/TR
MSP1N4678-1/TR Zener Diode, 1.8V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation 1N4678(DO35)E3 vs MSP1N4678-1/TR
MX1N4678TR Zener Diode, 1.8V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH Microchip Technology Inc 1N4678(DO35)E3 vs MX1N4678TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4678(DO35)E3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4678(DO35)E3 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of 1N4678(DO35)E3 would you like to use for your alert(s)?
  • Please alert me when 1N4678(DO35)E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4678(DO35)E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4678(DO35)E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4678(DO35)E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4678(DO35)E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4678(DO35)E3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: