Part Details for 1N4693 by onsemi
Overview of 1N4693 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N4693
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK3418
|
Newark | 1N4693 - Zener Diode, 7.5V, 5%, 0.5W |Onsemi 1N4693 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8900 / $0.9610 | Buy Now |
DISTI #
2156-1N4693-488-ND
|
DigiKey | 1N4693 - ZENER DIODE, 7.5V, 5%, Min Qty: 79 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2088 In Stock |
|
$3.8300 | Buy Now |
DISTI #
1N4693
|
Avnet Americas | - Bulk (Alt: 1N4693) RoHS: Not Compliant Min Qty: 95 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 2088 Partner Stock |
|
$3.2860 / $3.9220 | Buy Now |
|
Rochester Electronics | 1N4693 - Zener Diode, 7.5V, 5%, 0.5W ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2088 |
|
$3.2900 / $3.8600 | Buy Now |
Part Details for 1N4693
1N4693 CAD Models
1N4693 Part Data Attributes
|
1N4693
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N4693
onsemi
7.5V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DO-35 | |
Package Description | HERMETIC SEALED, GLASS, DO-35, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.05 mA |
Alternate Parts for 1N4693
This table gives cross-reference parts and alternative options found for 1N4693. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4693, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4693RL | 7.5V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Motorola Mobility LLC | 1N4693 vs 1N4693RL |
1N4693 | Zener Diode, 7.5V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-7, GLASS PACKAGE-2 | Cobham PLC | 1N4693 vs 1N4693 |
1N4693 | 7.5V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Motorola Mobility LLC | 1N4693 vs 1N4693 |
1N4693RL | 7.5V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | onsemi | 1N4693 vs 1N4693RL |