Diodes
1N4694UR
Description: Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, MELF-2

Overview of 1N4694UR by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

CAD Models for 1N4694UR by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1N4694UR by Microsemi Corporation

1N4694UR
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-213AA
Package Description
HERMETIC SEALED, GLASS, SOD-80, MELF-2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-213AA
JESD-30 Code
O-LELF-R2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
8.2 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
5%
Working Test Current
0.05 mA
Want to compare parts?
  1. 1N4694UR
    Microsemi Corporation
    Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, MELF-2
    VS

Alternate Parts for 1N4694UR

This table gives cross-reference parts and alternative options found for 1N4694UR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4694UR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4694URTRE3 Zener Diode, 8.2V V(Z), 5%, 0.5W, Microsemi Corporation 1N4694UR vs 1N4694URTRE3
1N4694UR/TR Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, MELF-2 Microsemi Corporation 1N4694UR vs 1N4694UR/TR
1N4694UR-1TR Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation 1N4694UR vs 1N4694UR-1TR
1N4694UR-PBF Zener Diode Digitron Semiconductors 1N4694UR vs 1N4694UR-PBF
MLL4694TRE3 Zener Diode, 8.2V V(Z), 5%, 0.5W, Microsemi Corporation 1N4694UR vs MLL4694TRE3
MX1N4694UR-1TR Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation 1N4694UR vs MX1N4694UR-1TR
MLL4694-1E3 Zener Diode, 8.2V V(Z), 5%, 0.5W, Microsemi Corporation 1N4694UR vs MLL4694-1E3
MSP1N4694UR-1TR Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation 1N4694UR vs MSP1N4694UR-1TR
MX1N4694UR-1 Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation 1N4694UR vs MX1N4694UR-1
1N4694UR-1/TR Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation 1N4694UR vs 1N4694UR-1/TR
Part Number Description Manufacturer Compare
1N4694URHR Zener Diode Digitron Semiconductors 1N4694UR vs 1N4694URHR
MQ1N4694UR-1TR Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation 1N4694UR vs MQ1N4694UR-1TR
IN4694UR-1E3 DIODE VOLTAGE REGULATOR DIODE, Voltage Regulator Diode Microsemi Corporation 1N4694UR vs IN4694UR-1E3
1N4694UR-1E3 Zener Diode, 8.2V V(Z), 5%, 0.5W Microsemi Corporation 1N4694UR vs 1N4694UR-1E3
1N4694UR/TR Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, MELF-2 Microsemi Corporation 1N4694UR vs 1N4694UR/TR
MQ1N4694UR-1 Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation 1N4694UR vs MQ1N4694UR-1
1N4694UR-1 Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA Microchip Technology Inc 1N4694UR vs 1N4694UR-1
MX1N4694UR-1TR Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation 1N4694UR vs MX1N4694UR-1TR
IN4694UR-1 DIODE VOLTAGE REGULATOR DIODE, Voltage Regulator Diode Microsemi Corporation 1N4694UR vs IN4694UR-1
MLL4694-1TR Zener Diode, 8.2V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation 1N4694UR vs MLL4694-1TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4694UR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4694UR by Microsemi Corporation

Select Manufacturer
Which Manufacturer of 1N4694UR would you like to use for your alert(s)?
  • Please alert me when 1N4694UR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4694UR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4694UR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4694UR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4694UR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4694UR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: