Part Details for 1N4716-TR by Telefunken Microelectronics Gmbh
Overview of 1N4716-TR by Telefunken Microelectronics Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N4716-TR
1N4716-TR CAD Models
1N4716-TR Part Data Attributes:
|
1N4716-TR
Telefunken Microelectronics Gmbh
Buy Now
Datasheet
|
Compare Parts:
1N4716-TR
Telefunken Microelectronics Gmbh
Zener Diode, 39V V(Z), 5%, 0.5W,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELEFUNKEN MICROELECTRONICS GMBH | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 39 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.05 mA |
Alternate Parts for 1N4716-TR
This table gives cross-reference parts and alternative options found for 1N4716-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4716-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMSZ4716T1G | Zener Diode, 39V V(Z), 5%, 0.5W, | LRC Leshan Radio Co Ltd | 1N4716-TR vs LMSZ4716T1G |
1N4716-TAP | Zener Diode, 39V V(Z), 5%, 0.5W, | Telefunken Microelectronics Gmbh | 1N4716-TR vs 1N4716-TAP |