Part Details for 1N4721 by Microchip Technology Inc
Overview of 1N4721 by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1N4721
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ9754
|
Newark | Std Rectifier Th Axial Rohs Compliant: Yes |Microchip 1N4721 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.4400 / $41.0200 | Buy Now |
DISTI #
1N4721-ND
|
DigiKey | DIODE GEN PURP 200V 3A AXIAL Min Qty: 100 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.0200 | Buy Now |
DISTI #
1N4721
|
Avnet Americas | Diode Module Fast Recovery Single 200V 3A 2-Pin DO-27 - Bulk (Alt: 1N4721) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$39.4400 / $44.1700 | Buy Now |
DISTI #
1N4721
|
Microchip Technology Inc | Std Rectifier _ TH AXIAL, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 |
0 Alternates Available |
|
$44.1700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$39.1600 / $107.2700 | Buy Now | |
|
NAC | Rectifier RoHS: Compliant Min Qty: 7 Package Multiple: 1 Container: Tray | 0 |
|
$38.4800 / $45.0700 | Buy Now |
|
Master Electronics | 0 |
|
$39.1600 / $107.2700 | Buy Now |
Part Details for 1N4721
1N4721 CAD Models
1N4721 Part Data Attributes:
|
1N4721
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
1N4721
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, DO-27
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-27, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 29 Weeks | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-27 | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 3 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4721
This table gives cross-reference parts and alternative options found for 1N4721. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4721, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4720 | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, DO-27 | Microchip Technology Inc | 1N4721 vs 1N4720 |
1N4722 | Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, DO-27 | Microchip Technology Inc | 1N4721 vs 1N4722 |