Diodes
1N4728A-G
Description: Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41G, 2 PIN

Overview of 1N4728A-G by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for 1N4728A-G by PanJit Semiconductor

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   5000
RFQ

CAD Models for 1N4728A-G by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 1N4728A-G by PanJit Semiconductor

1N4728A-G
PanJit Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
PAN JIT INTERNATIONAL INC
Part Package Code
DO-41
Package Description
O-LALF-W2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
PANJIT
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
10 Ω
JEDEC-95 Code
DO-41
JESD-30 Code
O-LALF-W2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
3.3 V
Surface Mount
NO
Technology
ZENER
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Tol-Max
5%
Working Test Current
76 mA
Want to compare parts?
  1. 1N4728A-G
    PanJit Semiconductor
    Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, DO-41G, 2 PIN
    VS

Alternate Parts for 1N4728A-G

This table gives cross-reference parts and alternative options found for 1N4728A-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4728A-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N4728A-G Zener Diode, HY Electronic Corp 1N4728A-G vs 1N4728A-G
1N4728AGE3 Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Microsemi Corporation 1N4728A-G vs 1N4728AGE3
1N4728A-T3 Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GLASS PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd 1N4728A-G vs 1N4728A-T3
1N4728A Zener Diode, 3.3V V(Z), 5%, 1W, Shanghai Lunsure Electronic Technology Co Ltd 1N4728A-G vs 1N4728A
1N4728A-GT/R Zener Diode, 3.3V V(Z), 5%, 1W, PanJit Semiconductor 1N4728A-G vs 1N4728A-GT/R
1N4728A Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Lite-On Semiconductor Corporation 1N4728A-G vs 1N4728A
1N4728A-T3 Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1N4728A-G vs 1N4728A-T3
1N4728A Zener Diode, Skyworks Solutions Inc 1N4728A-G vs 1N4728A
1N4728A Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, International Semiconductor Inc 1N4728A-G vs 1N4728A
1N4728AG Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, GLASS, DO-41, 2 PIN EIC Semiconductor Inc 1N4728A-G vs 1N4728AG
Part Number Description Manufacturer Compare
1N4728A Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1N4728A-G vs 1N4728A
1N4728AGE3 Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Microsemi Corporation 1N4728A-G vs 1N4728AGE3
1N4728A-G Zener Diode, HY Electronic Corp 1N4728A-G vs 1N4728A-G
1N4728AURE3TR Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation 1N4728A-G vs 1N4728AURE3TR
1N4728AGE3 Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL Microchip Technology Inc 1N4728A-G vs 1N4728AGE3
1N4728A Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, International Semiconductor Inc 1N4728A-G vs 1N4728A
1N4728A-T3 Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1N4728A-G vs 1N4728A-T3
1N4728AG Zener Diode, 3.3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41, GREEN, HERMETIC SEALED, GLASS, DO-204AL, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd 1N4728A-G vs 1N4728AG
1N4728A-B Zener Diode, 3.3V V(Z), 1W, Silicon, Unidirectional, DO-41, HALOGEN FREE AND ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Rectron Semiconductor 1N4728A-G vs 1N4728A-B
1N4728A Zener 1W 5% 3.3 V, 3000-BLKBG onsemi 1N4728A-G vs 1N4728A

Related Parts for 1N4728A-G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1N4728A-G by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1N4728A-G by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of 1N4728A-G would you like to use for your alert(s)?
  • Please alert me when 1N4728A-G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1N4728A-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1N4728A-G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1N4728A-G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1N4728A-G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1N4728A-G by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: